5962-8994801MMC vs XC3120-5CB100B feature comparison

5962-8994801MMC AMD Xilinx

Buy Now Datasheet

XC3120-5CB100B AMD Xilinx

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer XILINX INC XILINX INC
Part Package Code QFP QFP
Package Description GQFF, GQFF, TPAK100,2.6SQ,25
Pin Count 100 100
Reach Compliance Code unknown unknown
ECCN Code 3A001.A.2.C 3A001.A.2.C
HTS Code 8542.39.00.01 8542.39.00.01
JESD-30 Code S-CQFP-F100 S-CQFP-F100
JESD-609 Code e4
Length 19.05 mm 19.05 mm
Number of Terminals 100 100
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, METAL-SEALED COFIRED
Package Code GQFF GQFF
Package Equivalence Code TPAK100,2.6SQ,25 TPAK100,2.6SQ,25
Package Shape SQUARE SQUARE
Package Style FLATPACK, GUARD RING FLATPACK, GUARD RING
Programmable Logic Type FIELD PROGRAMMABLE GATE ARRAY FIELD PROGRAMMABLE GATE ARRAY
Qualification Status Not Qualified Not Qualified
Screening Level MIL-STD-883 38535Q/M;38534H;883B
Seated Height-Max 3.429 mm 2.921 mm
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade MILITARY MILITARY
Terminal Finish GOLD
Terminal Form FLAT FLAT
Terminal Pitch 0.65 mm 0.65 mm
Terminal Position QUAD QUAD
Width 19.05 mm 19.05 mm
Base Number Matches 1 1
Rohs Code No
Additional Feature MAX. 64 I/OS; 256 FLIP-FLOPS; TYP. GATES = 1300 - 1800
Clock Frequency-Max 190 MHz
Combinatorial Delay of a CLB-Max 4.1 ns
Moisture Sensitivity Level 1
Number of CLBs 64
Number of Equivalent Gates 1000
Number of Inputs 64
Number of Logic Cells 64
Number of Outputs 64
Organization 64 CLBS, 1000 GATES
Supply Voltage-Max 5.5 V
Supply Voltage-Min 4.5 V

Compare 5962-8994801MMC with alternatives

Compare XC3120-5CB100B with alternatives