XC3020-50CB100M vs XC3020-100CB100MSPC0107 feature comparison

XC3020-50CB100M AMD Xilinx

Buy Now Datasheet

XC3020-100CB100MSPC0107 AMD Xilinx

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer XILINX INC XILINX INC
Part Package Code QFP QFP
Package Description GQFF, GQFF,
Pin Count 100 100
Reach Compliance Code unknown unknown
ECCN Code 3A001.A.2.C 3A001.A.2.C
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature 256 FLIP-FLOPS; TYP. GATES = 1000-1500; POWER-DOWN SUPPLY CURRENT = 50UA 256 FLIP-FLOPS; TYP. GATES = 1000-1500
Clock Frequency-Max 50 MHz 100 MHz
JESD-30 Code S-CQFP-F100 S-CQFP-F100
Length 19.05 mm 19.05 mm
Number of CLBs 64 64
Number of Equivalent Gates 1000 1000
Number of Inputs 64 64
Number of Outputs 64 64
Number of Terminals 100 100
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Organization 64 CLBS, 1000 GATES 64 CLBS, 1000 GATES
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, METAL-SEALED COFIRED
Package Code GQFF GQFF
Package Equivalence Code TPAK100,2.6SQ,25 TPAK100,2.6SQ,25
Package Shape SQUARE SQUARE
Package Style FLATPACK, GUARD RING FLATPACK, GUARD RING
Programmable Logic Type FIELD PROGRAMMABLE GATE ARRAY FIELD PROGRAMMABLE GATE ARRAY
Qualification Status Not Qualified Not Qualified
Seated Height-Max 2.921 mm 2.921 mm
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 4.5 V 4.5 V
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade MILITARY MILITARY
Terminal Form FLAT FLAT
Terminal Pitch 0.65 mm 0.65 mm
Terminal Position QUAD QUAD
Width 19.05 mm 19.05 mm
Base Number Matches 1 1
Combinatorial Delay of a CLB-Max 7 ns
JESD-609 Code e0
Terminal Finish TIN LEAD

Compare XC3020-50CB100M with alternatives

Compare XC3020-100CB100MSPC0107 with alternatives