HCPL-2503 vs HCPL0452 feature comparison

HCPL-2503 Fairchild Semiconductor Corporation

Buy Now Datasheet

HCPL0452 Fairchild Semiconductor Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer FAIRCHILD SEMICONDUCTOR CORP FAIRCHILD SEMICONDUCTOR CORP
Package Description DIP-8 LEAD FREE, SOIC-8
Reach Compliance Code unknown unknown
Additional Feature UL RECOGNIZED UL RECOGNIZED
Configuration SINGLE SINGLE
Current Transfer Ratio-Min 12%
Data Rate-Nom 1 MBps 1 MBps
Forward Current-Max 0.025 A 0.025 A
Forward Voltage-Max 1.7 V
Isolation Voltage-Max 2500 V 2500 V
Mounting Feature THROUGH HOLE MOUNT
Number of Elements 1 1
Number of Functions 1
On-State Current-Max 0.008 A 0.008 A
Operating Temperature-Max 100 °C 85 °C
Operating Temperature-Min -55 °C -40 °C
Optoelectronic Device Type LOGIC IC OUTPUT OPTOCOUPLER LOGIC IC OUTPUT OPTOCOUPLER
Power Dissipation-Max 0.1 W
Surface Mount NO
Base Number Matches 6 2
HTS Code 8541.40.80.00
JESD-609 Code e3
Terminal Finish Matte Tin (Sn)

Compare HCPL-2503 with alternatives

Compare HCPL0452 with alternatives