5962-8981001PX vs 4N46-300 feature comparison

5962-8981001PX Broadcom Limited

Buy Now Datasheet

4N46-300 Avago Technologies

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer BROADCOM INC AVAGO TECHNOLOGIES INC
Package Description HERMETIC SEALED, CERAMIC, DIP-8 0.300 INCH, SURFACE MOUNT, DIP-6
Reach Compliance Code compliant compliant
ECCN Code 3A001.A.2.C
HTS Code 8541.40.80.00 8541.40.80.00
Additional Feature OPEN COLLECTOR, HIGH RELIABILITY UL RECOGNIZED
Configuration COMPLEX SINGLE
Data Rate-Nom 0.1 MBps
Forward Current-Max 0.01 A 0.02 A
Isolation Voltage-Max 1500 V 3750 V
Number of Elements 1 1
Number of Functions 1 1
On-State Current-Max 0.04 A 0.06 A
Operating Temperature-Max 125 °C 70 °C
Operating Temperature-Min -55 °C
Optoelectronic Device Type LOGIC IC OUTPUT OPTOCOUPLER LOGIC IC OUTPUT OPTOCOUPLER
Supply Voltage-Min 2 V
Base Number Matches 1 3
Pbfree Code No
Rohs Code No
Current Transfer Ratio-Min 200%
Forward Voltage-Max 1.7 V
JESD-609 Code e0
Mounting Feature SURFACE MOUNT
Power Dissipation-Max 0.1 W
Surface Mount YES
Terminal Finish Tin/Lead (Sn/Pb)

Compare 5962-8981001PX with alternatives

Compare 4N46-300 with alternatives