4N46-300 vs 4N46#500 feature comparison

4N46-300 Agilent Technologies Inc

Buy Now Datasheet

4N46#500 Hewlett Packard Co

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer AGILENT TECHNOLOGIES INC HEWLETT PACKARD CO
Package Description SURFACE MOUNT PACKAGE-6
Reach Compliance Code unknown unknown
HTS Code 8541.40.80.00 8541.40.80.00
Additional Feature UL RECOGNIZED COMS COMPATIBLE, UL RECOGNIZED
Configuration SINGLE SINGLE WITH BUILT-IN RESISTOR
Current Transfer Ratio-Min 250%
Forward Current-Max 0.02 A 0.02 A
Forward Voltage-Max 1.7 V
Isolation Voltage-Max 3750 V 2500 V
JESD-609 Code e0
Mounting Feature SURFACE MOUNT
Number of Elements 1 1
Number of Functions 1
On-State Current-Max 0.06 A 0.06 A
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Optoelectronic Device Type LOGIC IC OUTPUT OPTOCOUPLER LOGIC IC OUTPUT OPTOCOUPLER
Surface Mount YES
Terminal Finish Tin/Lead (Sn/Pb)
Base Number Matches 3 3
Supply Voltage-Min 4.5 V

Compare 4N46-300 with alternatives

Compare 4N46#500 with alternatives