5962-8980501CA vs AD536ASD feature comparison

5962-8980501CA Analog Devices Inc

Buy Now Datasheet

AD536ASD Analog Devices Inc

Buy Now Datasheet
Pbfree Code No No
Rohs Code No No
Part Life Cycle Code Active Active
Ihs Manufacturer ANALOG DEVICES INC ANALOG DEVICES INC
Part Package Code DIP DIP
Package Description CERAMIC, DIP-14 DIP, DIP14,.3
Pin Count 14 14
Manufacturer Package Code D-14 D-14
Reach Compliance Code not_compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Samacsys Manufacturer Analog Devices Analog Devices
Converter Type RMS TO DC CONVERTER RMS TO DC CONVERTER
JESD-30 Code R-CDIP-T14 R-CDIP-T14
JESD-609 Code e0 e0
Length 17.78 mm 17.78 mm
Negative Supply Voltage-Nom -15 V -15 V
Number of Functions 1 1
Number of Terminals 14 14
Operating Frequency-Max 0.09 MHz 0.09 MHz
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, METAL-SEALED COFIRED
Package Code DIP DIP
Package Equivalence Code DIP14,.3 DIP14,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Positive Input Voltage-Max 7 V 7 V
Qualification Status Qualified Not Qualified
Screening Level MIL-STD-883
Supply Voltage-Max 18 V 18 V
Supply Voltage-Min 3 V 3 V
Supply Voltage-Nom 15 V 15 V
Surface Mount NO NO
Technology BIPOLAR BIPOLAR
Temperature Grade MILITARY MILITARY
Terminal Finish Tin/Lead (Sn63Pb37) Tin/Lead (Sn63Pb37)
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Total Error-Max 0.5% 0.5%
Width 7.62 mm 7.62 mm
Base Number Matches 1 2
parentfamilyid 1207354
kg CO2e/kg 12.04
Average Weight (mg) 1630.6
CO2e (mg) 19632.425
Samacsys Description Data Acquisition ADCs/DACs - Specialised RMS/DC CONVERTER IC
Samacsys Modified On 2023-03-07 16:10:32
Category CO2 Kg 12.04
Compliance Temperature Grade Military: -55C to +125C
Candidate List Date 2024-01-23
SVHC Over MCV 7439-92-1
CAS Accounted for Wt 19
EFUP 50
Conflict Mineral Status DRC Conflict Free Undeterminable
Conflict Mineral Status Source CMRT V6.31
Negative Supply Voltage-Max -18 V
Negative Supply Voltage-Min -3 V
Supply Current-Max 2 mA

Compare 5962-8980501CA with alternatives

Compare AD536ASD with alternatives