5962-8980501CA
vs
AD7740KRM-REEL
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
MAXIM INTEGRATED PRODUCTS INC
ANALOG DEVICES INC
Package Description
DIP-14
TSSOP, TSSOP8,.19
Reach Compliance Code
unknown
not_compliant
HTS Code
8542.39.00.01
8542.39.00.01
Converter Type
RMS TO DC CONVERTER
VOLTAGE TO FREQUENCY CONVERTER
JESD-30 Code
R-CDIP-T14
R-PDSO-G8
JESD-609 Code
e0
e0
Length
17.78 mm
3 mm
Linearity Error-Max (EL)
0.02%
0.018%
Moisture Sensitivity Level
1
1
Negative Supply Voltage-Nom
-15 V
Number of Functions
1
1
Number of Terminals
14
8
Operating Frequency-Max
0.09 MHz
1 MHz
Operating Temperature-Max
125 °C
85 °C
Operating Temperature-Min
-55 °C
Package Body Material
CERAMIC, METAL-SEALED COFIRED
PLASTIC/EPOXY
Package Code
DIP
TSSOP
Package Equivalence Code
DIP14,.3
TSSOP8,.19
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Positive Input Voltage-Max
7 V
3.1 V
Qualification Status
Not Qualified
Not Qualified
Screening Level
38535Q/M;38534H;883B
Supply Voltage-Max
18 V
3.6 V
Supply Voltage-Min
3 V
3 V
Supply Voltage-Nom
15 V
3.3 V
Surface Mount
NO
YES
Technology
BIPOLAR
CMOS
Temperature Grade
MILITARY
OTHER
Terminal Finish
TIN LEAD
TIN LEAD
Terminal Form
THROUGH-HOLE
GULL WING
Terminal Pitch
2.54 mm
0.65 mm
Terminal Position
DUAL
DUAL
Total Error-Max
0.5%
Width
7.62 mm
3 mm
Base Number Matches
3
1
Part Package Code
SOIC
Pin Count
8
Additional Feature
CAN ALSO OPERATE FROM 4.75V TO 5.25V SUPPLY
Peak Reflow Temperature (Cel)
240
Seated Height-Max
1.1 mm
Supply Current-Max
1.5 mA
Compare 5962-8980501CA with alternatives
Compare AD7740KRM-REEL with alternatives