5962-8980501CA
vs
AD650KN
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
MAXIM INTEGRATED PRODUCTS INC
ROCHESTER ELECTRONICS INC
Package Description
DIP-14
DIP,
Reach Compliance Code
unknown
unknown
HTS Code
8542.39.00.01
Converter Type
RMS TO DC CONVERTER
VOLTAGE TO FREQUENCY CONVERTER
JESD-30 Code
R-CDIP-T14
R-PDIP-T14
JESD-609 Code
e0
e0
Length
17.78 mm
19.05 mm
Linearity Error-Max (EL)
0.02%
0.005%
Moisture Sensitivity Level
1
NOT APPLICABLE
Negative Supply Voltage-Nom
-15 V
-15 V
Number of Functions
1
1
Number of Terminals
14
14
Operating Frequency-Max
0.09 MHz
1 MHz
Operating Temperature-Max
125 °C
70 °C
Operating Temperature-Min
-55 °C
Package Body Material
CERAMIC, METAL-SEALED COFIRED
PLASTIC/EPOXY
Package Code
DIP
DIP
Package Equivalence Code
DIP14,.3
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
IN-LINE
Positive Input Voltage-Max
7 V
Qualification Status
Not Qualified
COMMERCIAL
Screening Level
38535Q/M;38534H;883B
Supply Voltage-Max
18 V
18 V
Supply Voltage-Min
3 V
9 V
Supply Voltage-Nom
15 V
15 V
Surface Mount
NO
NO
Technology
BIPOLAR
Temperature Grade
MILITARY
COMMERCIAL
Terminal Finish
TIN LEAD
TIN LEAD
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Pitch
2.54 mm
2.54 mm
Terminal Position
DUAL
DUAL
Total Error-Max
0.5%
Width
7.62 mm
7.62 mm
Base Number Matches
3
2
Pbfree Code
No
Part Package Code
DIP
Pin Count
14
Negative Input Voltage-Max
-10 V
Negative Supply Voltage-Max
-18 V
Negative Supply Voltage-Min
-9 V
Peak Reflow Temperature (Cel)
NOT APPLICABLE
Seated Height-Max
5.33 mm
Time@Peak Reflow Temperature-Max (s)
NOT APPLICABLE
Compare 5962-8980501CA with alternatives