5962-8957202KEX
vs
HCPL-193K
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
AVAGO TECHNOLOGIES INC
BROADCOM INC
Package Description
HERMETIC SEALED, DIP-16
HERMETIC SEALED, DIP-16
Reach Compliance Code
unknown
compliant
ECCN Code
3A001.A.2.C
3A001.A.2.C
HTS Code
8541.40.80.00
8541.40.80.00
Additional Feature
OPEN COLLECTOR, HIGH RELIABILITY
OPEN COLLECTOR, HIGH RELIABILITY
Configuration
COMPLEX
COMPLEX
Data Rate-Nom
10 MBps
10 MBps
Forward Current-Max
0.06 A
0.06 A
Isolation Voltage-Max
1500 V
1500 V
Number of Elements
2
2
Number of Functions
2
2
On-State Current-Max
0.025 A
0.025 A
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Optoelectronic Device Type
LOGIC IC OUTPUT OPTOCOUPLER
LOGIC IC OUTPUT OPTOCOUPLER
Supply Voltage-Min
4.5 V
4.5 V
Base Number Matches
1
5
Rohs Code
Yes
JESD-609 Code
e4
Mounting Feature
THROUGH HOLE MOUNT
Power Dissipation-Max
0.564 W
Supply Voltage-Nom
5.5 V
Surface Mount
NO
Terminal Finish
NICKEL GOLD
Compare 5962-8957202KEX with alternatives
Compare HCPL-193K with alternatives