5962-8957202KEX vs HCPL-193K#200 feature comparison

5962-8957202KEX Agilent Technologies Inc

Buy Now Datasheet

HCPL-193K#200 Avago Technologies

Buy Now Datasheet
Part Life Cycle Code Transferred Active
Ihs Manufacturer AGILENT TECHNOLOGIES INC AVAGO TECHNOLOGIES INC
Package Description HERMETIC SEALED, DIP-16 HERMETIC SEALED, DIP-16
Reach Compliance Code unknown compliant
ECCN Code 3A001.A.2.C 3A001.A.2.C
HTS Code 8541.40.80.00 8541.40.80.00
Additional Feature OPEN COLLECTOR, HIGH RELIABILITY OPEN COLLECTOR, HIGH RELIABILITY
Configuration COMPLEX COMPLEX
Data Rate-Nom 10 MBps 10 MBps
Forward Current-Max 0.06 A 0.06 A
Isolation Voltage-Max 1500 V 1500 V
Number of Elements 2 2
Number of Functions 2 2
On-State Current-Max 0.025 A 0.025 A
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Optoelectronic Device Type LOGIC IC OUTPUT OPTOCOUPLER LOGIC IC OUTPUT OPTOCOUPLER
Supply Voltage-Min 4.5 V 4.5 V
Base Number Matches 4 4
Pbfree Code Yes
Rohs Code No
Mounting Feature SURFACE MOUNT
Power Dissipation-Max 0.564 W
Supply Voltage-Nom 5.5 V
Surface Mount YES

Compare 5962-8957202KEX with alternatives

Compare HCPL-193K#200 with alternatives