5962-8957202KEX
Description: 2 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 10Mbps, HERMETIC SEALED, DIP-16

Overview of 5962-8957202KEX by Avago Technologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Computing and Data Storage Healthcare Electronic Manufacturing Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
5962-8672601EA Rochester Electronics LLC Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.875 INCH, DIP-16
5962-8672601FA Rochester Electronics LLC Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.375 INCH, FP-16
5962-87518013A Rochester Electronics LLC Interrupt Controller, NMOS, CQCC28, CERAMIC, LCC-28

CAD Models for 5962-8957202KEX by Avago Technologies
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 5962-8957202KEX by Avago Technologies

5962-8957202KEX
Avago Technologies
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
AVAGO TECHNOLOGIES INC
Package Description
HERMETIC SEALED, DIP-16
Reach Compliance Code
unknown
ECCN Code
3A001.A.2.C
HTS Code
8541.40.80.00
Additional Feature
OPEN COLLECTOR, HIGH RELIABILITY
Configuration
COMPLEX
Data Rate-Nom
10 MBps
Forward Current-Max
0.06 A
Isolation Voltage-Max
1500 V
Number of Elements
2
Number of Functions
2
On-State Current-Max
0.025 A
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Optoelectronic Device Type
LOGIC IC OUTPUT OPTOCOUPLER
Supply Voltage-Min
4.5 V
Want to compare parts?
  1. 5962-8957202KEX
    Avago Technologies
    2 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 10Mbps, HERMETIC SEALED, DIP-16
    VS

Alternate Parts for 5962-8957202KEX

This table gives cross-reference parts and alternative options found for 5962-8957202KEX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-8957202KEX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
5962-8957202KYA 2 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 10Mbps, HERMETIC SEALED, DIP-16 Avago Technologies 5962-8957202KEX vs 5962-8957202KYA
5962-8957202KEA Logic IC Output Optocoupler, 2-Element, 1500V Isolation, 10MBps, DIP-16 Broadcom Limited 5962-8957202KEX vs 5962-8957202KEA
HCPL-193K#200 2 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 10Mbps, HERMETIC SEALED, DIP-16 Avago Technologies 5962-8957202KEX vs HCPL-193K#200
5962-8957202KEA Logic IC Output Optocoupler, 2-Element, 1500V Isolation, 10MBps, HERMETIC SEALED, CERAMIC, DIP-16 Agilent Technologies Inc 5962-8957202KEX vs 5962-8957202KEA
5962-8957202KYA Logic IC Output Optocoupler, 2-Element, 1500V Isolation, 10MBps, HERMETIC SEALED, DIP-16 Hewlett Packard Co 5962-8957202KEX vs 5962-8957202KYA
HCPL-193K 2 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 10Mbps, HERMETIC SEALED, DIP-16 Avago Technologies 5962-8957202KEX vs HCPL-193K
HCPL-193K Logic IC Output Optocoupler, 2-Element, 1500V Isolation, 10MBps, HERMETIC SEALED, DIP-16 Broadcom Limited 5962-8957202KEX vs HCPL-193K
HCPL-193K#200 Logic IC Output Optocoupler, 2-Element, 1500V Isolation, 10MBps, HERMETIC SEALED, DIP-16 Hewlett Packard Co 5962-8957202KEX vs HCPL-193K#200
5962-8957202KEX Logic IC Output Optocoupler, 2-Element, 1500V Isolation, 10MBps, HERMETIC SEALED, DIP-16 Hewlett Packard Co 5962-8957202KEX vs 5962-8957202KEX
HCPL-193K#100 Logic IC Output Optocoupler, 2-Element, 1500V Isolation, 10MBps, HERMETIC SEALED, DIP-16 Hewlett Packard Co 5962-8957202KEX vs HCPL-193K#100
Part Number Description Manufacturer Compare
HCPL-193K#200 Logic IC Output Optocoupler, 2-Element, 1500V Isolation, 10MBps, HERMETIC SEALED, DIP-16 Agilent Technologies Inc 5962-8957202KEX vs HCPL-193K#200
HCPL-193K#100 Logic IC Output Optocoupler, 2-Element, 1500V Isolation, 10MBps, HERMETIC SEALED, DIP-16 Hewlett Packard Co 5962-8957202KEX vs HCPL-193K#100
5962-8957202KEC Logic IC Output Optocoupler, 2-Element, 1500V Isolation, 10MBps, HERMETIC SEALED, DIP-16 Hewlett Packard Co 5962-8957202KEX vs 5962-8957202KEC
5962-8957202KEC Logic IC Output Optocoupler, 2-Element, 1500V Isolation, 10MBps, DIP-16 Broadcom Limited 5962-8957202KEX vs 5962-8957202KEC
5962-8957202KEA 2 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 10Mbps, HERMETIC SEALED, DIP-16 Avago Technologies 5962-8957202KEX vs 5962-8957202KEA
5962-8957202KEA Logic IC Output Optocoupler, 2-Element, 1500V Isolation, 10MBps, DIP-16 Broadcom Limited 5962-8957202KEX vs 5962-8957202KEA
5962-8957202KYA Logic IC Output Optocoupler, 2-Element, 1500V Isolation, 10MBps, HERMETIC SEALED, DIP-16 Hewlett Packard Co 5962-8957202KEX vs 5962-8957202KYA
HCPL-193K#200 Logic IC Output Optocoupler, 2-Element, 1500V Isolation, 10MBps, HERMETIC SEALED, DIP-16 Hewlett Packard Co 5962-8957202KEX vs HCPL-193K#200
HCPL-193K Logic IC Output Optocoupler, 2-Element, 1500V Isolation, 10MBps, HERMETIC SEALED, DIP-16 Hewlett Packard Co 5962-8957202KEX vs HCPL-193K
HCPL-193K#100 Logic IC Output Optocoupler, 2-Element, 1500V Isolation, 10MBps, HERMETIC SEALED, DIP-16 Agilent Technologies Inc 5962-8957202KEX vs HCPL-193K#100

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 5962-8957202KEX by Avago Technologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 5962-8957202KEX by Avago Technologies

Select Manufacturer
Which Manufacturer of 5962-8957202KEX would you like to use for your alert(s)?
  • Please alert me when 5962-8957202KEX inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 5962-8957202KEX alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 5962-8957202KEX to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 5962-8957202KEX alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 5962-8957202KEX.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 5962-8957202KEX by Avago Technologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: