5962-8956804QUC vs MMCP-67204EV-50 feature comparison

5962-8956804QUC Matra MHS

Buy Now

MMCP-67204EV-50 Atmel Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MATRA MHS ATMEL CORP
Part Package Code DIP DIP
Package Description DIP, DIP, DIP28,.3
Pin Count 28 28
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.71 8542.32.00.71
Access Time-Max 60 ns 50 ns
Additional Feature RETRANSMIT
Cycle Time 75 ns 65 ns
JESD-30 Code R-GDIP-T28 R-CDIP-T28
JESD-609 Code e4 e0
Memory Density 18432 bit 36864 bit
Memory IC Type OTHER FIFO OTHER FIFO
Memory Width 9 9
Number of Functions 1 1
Number of Terminals 28 28
Number of Words 4096 words 4096 words
Number of Words Code 2000 4000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Organization 2KX9 4KX9
Output Enable NO NO
Package Body Material CERAMIC, GLASS-SEALED CERAMIC, METAL-SEALED COFIRED
Package Code DIP DIP
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Parallel/Serial PARALLEL PARALLEL
Qualification Status Not Qualified Not Qualified
Screening Level MIL-PRF-38535 Class Q
Supply Voltage-Max (Vsup) 3.6 V 5.5 V
Supply Voltage-Min (Vsup) 3 V 4.5 V
Supply Voltage-Nom (Vsup) 3.3 V 5 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade MILITARY MILITARY
Terminal Finish GOLD TIN LEAD
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position DUAL DUAL
Base Number Matches 3 2
Pbfree Code No
Rohs Code No
Clock Frequency-Max (fCLK) 15.3 MHz
Package Equivalence Code DIP28,.3
Seated Height-Max 5.84 mm
Standby Current-Max 0.0002 A
Supply Current-Max 0.125 mA
Terminal Pitch 2.54 mm
Width 7.62 mm

Compare 5962-8956804QUC with alternatives

Compare MMCP-67204EV-50 with alternatives