Part Details for 5962-8956804QUC by Matra MHS
Overview of 5962-8956804QUC by Matra MHS
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5962-8672601EA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.875 INCH, DIP-16 | |
5962-8672601FA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.375 INCH, FP-16 | |
5962-87518013A | Rochester Electronics LLC | Interrupt Controller, NMOS, CQCC28, CERAMIC, LCC-28 |
Part Details for 5962-8956804QUC
5962-8956804QUC CAD Models
5962-8956804QUC Part Data Attributes
|
5962-8956804QUC
Matra MHS
Buy Now
|
Compare Parts:
5962-8956804QUC
Matra MHS
FIFO, 4KX9, 50ns, Asynchronous, CMOS, CDIP28, CERAMIC, DIP-28
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MATRA MHS | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 28 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Access Time-Max | 60 ns | |
Additional Feature | RETRANSMIT | |
Cycle Time | 75 ns | |
JESD-30 Code | R-GDIP-T28 | |
JESD-609 Code | e4 | |
Memory Density | 18432 bit | |
Memory IC Type | OTHER FIFO | |
Memory Width | 9 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Number of Words | 4096 words | |
Number of Words Code | 2000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 2KX9 | |
Output Enable | NO | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Screening Level | MIL-PRF-38535 Class Q | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | GOLD | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL |
Alternate Parts for 5962-8956804QUC
This table gives cross-reference parts and alternative options found for 5962-8956804QUC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-8956804QUC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
5962-8956804VUC | Temic Semiconductors | Check for Price | FIFO, 4KX9, 50ns, Asynchronous, CMOS, CDIP28, CERAMIC, DIP-28 | 5962-8956804QUC vs 5962-8956804VUC |
5962-8956804XA | Temic Semiconductors | Check for Price | FIFO, 4KX9, 50ns, Asynchronous, CMOS, CDIP28, CERAMIC, DIP-28 | 5962-8956804QUC vs 5962-8956804XA |
MS7204L-50NC | Mosel Vitelic Corporation | Check for Price | FIFO, 4KX9, 50ns, Asynchronous, CMOS, PDIP28, 0.300 INCH, PLASTIC, DIP-28 | 5962-8956804QUC vs MS7204L-50NC |
5962-8956804VUC | Matra MHS | Check for Price | FIFO, 4KX9, 50ns, Asynchronous, CMOS, CDIP28, CERAMIC, DIP-28 | 5962-8956804QUC vs 5962-8956804VUC |
5962-8956804XA | Renesas Electronics Corporation | Check for Price | FIFO, 4KX9, 50ns, Asynchronous, CMOS, CDIP28 | 5962-8956804QUC vs 5962-8956804XA |
5962-8956804QUC | Atmel Corporation | Check for Price | FIFO, 4KX9, 50ns, Asynchronous, CMOS, CDIP28, CERAMIC, DIP-28 | 5962-8956804QUC vs 5962-8956804QUC |
SN74ACT7204L50NP | Texas Instruments | Check for Price | 4KX9 OTHER FIFO, 50ns, PDIP28, PLASTIC, DIP-28 | 5962-8956804QUC vs SN74ACT7204L50NP |
MMCP-67204EV-50 | Atmel Corporation | Check for Price | FIFO, 4KX9, 50ns, Asynchronous, CMOS, CDIP28, 0.300 INCH, SIDE BRAZED, CERAMIC, DIP-28 | 5962-8956804QUC vs MMCP-67204EV-50 |
5962-8956804QUC | Temic Semiconductors | Check for Price | FIFO, 4KX9, 50ns, Asynchronous, CMOS, CDIP28, CERAMIC, DIP-28 | 5962-8956804QUC vs 5962-8956804QUC |