5962-8946803XX
vs
EPM5128LC68
feature comparison
Part Life Cycle Code |
Transferred
|
Transferred
|
Ihs Manufacturer |
QP SEMICONDUCTOR INC
|
ALTERA CORP
|
Package Description |
WPGA,
|
QCCJ, LDCC68,1.0SQ
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
3A001.A.2.C
|
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Additional Feature |
LABS INTERCONNECTED BY PIA; 8 LABS; 128 MACROCELLS; 1 EXTERNAL CLOCK; SHARED INPUT/CLOCK
|
128 MACROCELLS; SHARED INPUT/CLOCK; SHARED PRODUCT TERMS
|
Clock Frequency-Max |
33.3 MHz
|
33.3 MHz
|
JESD-30 Code |
S-CPGA-P68
|
S-PQCC-J68
|
Length |
27.9527 mm
|
24.23 mm
|
Number of Dedicated Inputs |
7
|
7
|
Number of I/O Lines |
52
|
52
|
Number of Terminals |
68
|
68
|
Operating Temperature-Max |
125 °C
|
70 °C
|
Operating Temperature-Min |
-55 °C
|
|
Organization |
7 DEDICATED INPUTS, 52 I/O
|
7 DEDICATED INPUTS, 52 I/O
|
Output Function |
MACROCELL
|
MACROCELL
|
Package Body Material |
CERAMIC, METAL-SEALED COFIRED
|
PLASTIC/EPOXY
|
Package Code |
WPGA
|
QCCJ
|
Package Shape |
SQUARE
|
SQUARE
|
Package Style |
GRID ARRAY, WINDOW
|
CHIP CARRIER
|
Programmable Logic Type |
UV PLD
|
OT PLD
|
Propagation Delay |
51 ns
|
55 ns
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
5.08 mm
|
5.08 mm
|
Supply Voltage-Max |
5.5 V
|
5.25 V
|
Supply Voltage-Min |
4.5 V
|
4.75 V
|
Supply Voltage-Nom |
5 V
|
5 V
|
Surface Mount |
NO
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
MILITARY
|
COMMERCIAL
|
Terminal Form |
PIN/PEG
|
J BEND
|
Terminal Pitch |
2.54 mm
|
1.27 mm
|
Terminal Position |
PERPENDICULAR
|
QUAD
|
Width |
27.9527 mm
|
24.23 mm
|
Base Number Matches |
3
|
2
|
Rohs Code |
|
No
|
Part Package Code |
|
LCC
|
Pin Count |
|
68
|
In-System Programmable |
|
NO
|
JESD-609 Code |
|
e0
|
JTAG BST |
|
NO
|
Number of Macro Cells |
|
128
|
Package Equivalence Code |
|
LDCC68,1.0SQ
|
Peak Reflow Temperature (Cel) |
|
220
|
Terminal Finish |
|
TIN LEAD
|
|
|
|
Compare 5962-8946803XX with alternatives
Compare EPM5128LC68 with alternatives