5962-8946802YA vs EPM5128GI68-1 feature comparison

5962-8946802YA Teledyne e2v

Buy Now

EPM5128GI68-1 Cypress Semiconductor

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer TELEDYNE E2V (UK) LTD CYPRESS SEMICONDUCTOR CORP
Reach Compliance Code compliant unknown
ECCN Code 3A001.A.2.C
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature LABS INTERCONNECTED BY PIA; 8 LABS; 128 MACROCELLS; 1 EXTERNAL CLOCK; SHARED INPUT/CLOCK 128 MACROCELLS; 8 LABS
Clock Frequency-Max 27.7 MHz 62.5 MHz
In-System Programmable NO
JESD-30 Code S-CQCC-J68 S-CPGA-P68
JESD-609 Code e0
JTAG BST NO
Length 24.13 mm 27.94 mm
Number of Dedicated Inputs 7 7
Number of I/O Lines 52 52
Number of Macro Cells 128
Number of Terminals 68 68
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -55 °C -40 °C
Organization 7 DEDICATED INPUTS, 52 I/O 7 DEDICATED INPUTS, 52 I/O
Output Function MACROCELL MACROCELL
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, METAL-SEALED COFIRED
Package Code WQCCJ WPGA
Package Equivalence Code LDCC68,1.0SQ
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER, WINDOW GRID ARRAY, WINDOW
Programmable Logic Type UV PLD UV PLD
Propagation Delay 60 ns 40 ns
Qualification Status Qualified Not Qualified
Screening Level 38535Q/M;38534H;883B
Seated Height-Max 5.08 mm 4.953 mm
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 4.5 V 4.5 V
Supply Voltage-Nom 5 V 5 V
Surface Mount YES NO
Technology CMOS CMOS
Temperature Grade MILITARY INDUSTRIAL
Terminal Finish TIN LEAD
Terminal Form J BEND PIN/PEG
Terminal Pitch 1.27 mm 2.54 mm
Terminal Position QUAD PERPENDICULAR
Width 24.13 mm 27.94 mm
Base Number Matches 1 1
Part Package Code PGA
Package Description WPGA,
Pin Count 68

Compare 5962-8946802YA with alternatives

Compare EPM5128GI68-1 with alternatives