EPM5128GI68-1 vs EPM5128GM feature comparison

EPM5128GI68-1 Cypress Semiconductor

Buy Now Datasheet

EPM5128GM Altera Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer CYPRESS SEMICONDUCTOR CORP ALTERA CORP
Part Package Code PGA PGA
Package Description WPGA, WPGA, PGA68,11X11
Pin Count 68 68
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature 128 MACROCELLS; 8 LABS LABS INTERCONNECTED BY PIA; 8 LABS; 128 MACROCELLS; 1 EXTERNAL CLOCK; SHARED INPUT/CLOCK
Clock Frequency-Max 62.5 MHz 33.3 MHz
JESD-30 Code S-CPGA-P68 S-CPGA-P68
Length 27.94 mm 27.94 mm
Number of Dedicated Inputs 7 7
Number of I/O Lines 52 52
Number of Terminals 68 68
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -55 °C
Organization 7 DEDICATED INPUTS, 52 I/O 7 DEDICATED INPUTS, 52 I/O
Output Function MACROCELL MACROCELL
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, METAL-SEALED COFIRED
Package Code WPGA WPGA
Package Shape SQUARE SQUARE
Package Style GRID ARRAY, WINDOW GRID ARRAY, WINDOW
Programmable Logic Type UV PLD UV PLD
Propagation Delay 40 ns 55 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 4.953 mm 4.96 mm
Supply Voltage-Max 5.5 V
Supply Voltage-Min 4.5 V
Supply Voltage-Nom 5 V 5 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade INDUSTRIAL MILITARY
Terminal Form PIN/PEG PIN/PEG
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position PERPENDICULAR PERPENDICULAR
Width 27.94 mm 27.94 mm
Base Number Matches 2 1
Pbfree Code No
Rohs Code No
ECCN Code 3A001.A.2.C
In-System Programmable NO
JESD-609 Code e0
JTAG BST NO
Number of Macro Cells 128
Package Equivalence Code PGA68,11X11
Peak Reflow Temperature (Cel) 220
Terminal Finish TIN LEAD

Compare EPM5128GI68-1 with alternatives

Compare EPM5128GM with alternatives