EPM5128GI68-1 vs CY7C342B-30HC feature comparison

EPM5128GI68-1 Altera Corporation

Buy Now Datasheet

CY7C342B-30HC Cypress Semiconductor

Buy Now Datasheet
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer ALTERA CORP CYPRESS SEMICONDUCTOR CORP
Part Package Code PGA LCC
Package Description WPGA, WQCCJ, LDCC68,1.0SQ
Pin Count 68 68
Reach Compliance Code unknown not_compliant
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature 128 MACROCELLS; 8 LABS LABS INTERCONNECTED BY PIA; 8 LABS; 128 MACROCELLS; 1 EXTERNAL CLOCK; SHARED INPUT/CLOCK
Clock Frequency-Max 62.5 MHz 27.7 MHz
JESD-30 Code S-CPGA-P68 S-CQCC-J68
Length 27.94 mm 24.13 mm
Number of Dedicated Inputs 7 7
Number of I/O Lines 52 52
Number of Terminals 68 68
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C
Organization 7 DEDICATED INPUTS, 52 I/O 7 DEDICATED INPUTS, 52 I/O
Output Function MACROCELL MACROCELL
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, METAL-SEALED COFIRED
Package Code WPGA WQCCJ
Package Equivalence Code PGA68,11X11 LDCC68,1.0SQ
Package Shape SQUARE SQUARE
Package Style GRID ARRAY, WINDOW CHIP CARRIER, WINDOW
Programmable Logic Type UV PLD UV PLD
Propagation Delay 40 ns 60 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 4.96 mm 5.08 mm
Supply Voltage-Max 5.5 V 5.25 V
Supply Voltage-Min 4.5 V 4.75 V
Supply Voltage-Nom 5 V 5 V
Surface Mount NO YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL COMMERCIAL
Terminal Form PIN/PEG J BEND
Terminal Pitch 2.54 mm 1.27 mm
Terminal Position PERPENDICULAR QUAD
Width 27.94 mm 24.13 mm
Base Number Matches 2 1
Rohs Code No
In-System Programmable NO
JESD-609 Code e0
JTAG BST NO
Number of Macro Cells 128
Terminal Finish TIN LEAD

Compare CY7C342B-30HC with alternatives