5962-8946304YX
vs
5962-8946304XA
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Contact Manufacturer
Obsolete
Ihs Manufacturer
THALES COMPONENTS CORP
MOTOROLA INC
Part Package Code
QFP
PGA
Package Description
,
PGA, PGA68,10X10
Pin Count
68
68
Reach Compliance Code
unknown
unknown
ECCN Code
3A991.A.2
3A991.A.2
HTS Code
8542.31.00.01
8542.31.00.01
Address Bus Width
5
5
Barrel Shifter
YES
YES
Boundary Scan
NO
NO
Clock Frequency-Max
33.33 MHz
33.33 MHz
External Data Bus Width
32
32
JESD-30 Code
S-PQFP-G68
S-CPGA-P68
Length
24.13 mm
26.92 mm
Number of Terminals
68
68
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Body Material
PLASTIC/EPOXY
CERAMIC, METAL-SEALED COFIRED
Package Code
QFP
PGA
Package Equivalence Code
QFP68,1.1SQ,50
PGA68,10X10
Package Shape
SQUARE
SQUARE
Package Style
FLATPACK
GRID ARRAY
Qualification Status
Not Qualified
Not Qualified
Screening Level
MIL-STD-883 Class B
MIL-PRF-38535
Seated Height-Max
3.18 mm
4.82 mm
Supply Current-Max
150 mA
Supply Voltage-Max
5.5 V
5.5 V
Supply Voltage-Min
4.5 V
4.5 V
Supply Voltage-Nom
5 V
5 V
Surface Mount
YES
NO
Technology
HCMOS
CMOS
Temperature Grade
MILITARY
MILITARY
Terminal Form
GULL WING
PIN/PEG
Terminal Pitch
1.28 mm
2.54 mm
Terminal Position
QUAD
PERPENDICULAR
Width
24.13 mm
26.92 mm
uPs/uCs/Peripheral ICs Type
MATH PROCESSOR, COPROCESSOR
MATH PROCESSOR, COPROCESSOR
Base Number Matches
1
1
Rohs Code
No
JESD-609 Code
e0
Terminal Finish
TIN LEAD
Compare 5962-8946304YX with alternatives
Compare 5962-8946304XA with alternatives