5962-8946304YX vs MC68882EI33A feature comparison

5962-8946304YX Motorola Mobility LLC

Buy Now

MC68882EI33A Freescale Semiconductor

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MOTOROLA INC FREESCALE SEMICONDUCTOR INC
Package Description ,
Reach Compliance Code unknown compliant
ECCN Code 3A991.A.2 3A991.A.2
HTS Code 8542.31.00.01 8542.31.00.01
Address Bus Width 5 5
Barrel Shifter YES YES
Boundary Scan NO NO
Clock Frequency-Max 33.33 MHz 33.33 MHz
External Data Bus Width 32 32
JESD-30 Code S-XQFP-G68
Length 24.13 mm
Number of Terminals 68
Operating Temperature-Max 125 °C 70 °C
Operating Temperature-Min -55 °C
Package Body Material UNSPECIFIED
Package Code QFP
Package Equivalence Code QFP68,1.1SQ,50
Package Shape SQUARE
Package Style FLATPACK
Qualification Status Not Qualified
Screening Level MIL-STD-883 Class B
Seated Height-Max 3.18 mm
Supply Current-Max 150 mA
Supply Voltage-Max 5.5 V 5.25 V
Supply Voltage-Min 4.5 V 4.75 V
Supply Voltage-Nom 5 V 5 V
Surface Mount YES
Technology HCMOS HCMOS
Temperature Grade MILITARY COMMERCIAL
Terminal Form GULL WING
Terminal Pitch 1.28 mm
Terminal Position QUAD
Width 24.13 mm
uPs/uCs/Peripheral ICs Type MATH PROCESSOR, COPROCESSOR MATH PROCESSOR, COPROCESSOR
Base Number Matches 7 1
Pbfree Code Yes
Rohs Code Yes
Samacsys Manufacturer NXP
Bus Compatibility MC68882
JESD-609 Code e3
Moisture Sensitivity Level 3
Peak Reflow Temperature (Cel) 245
Terminal Finish MATTE TIN
Time@Peak Reflow Temperature-Max (s) 30

Compare 5962-8946304YX with alternatives

Compare MC68882EI33A with alternatives