5962-8946304YX vs TS68882MF1B/C33 feature comparison

5962-8946304YX Atmel Corporation

Buy Now Datasheet

TS68882MF1B/C33 Teledyne e2v

Buy Now Datasheet
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer ATMEL CORP E2V TECHNOLOGIES PLC
Package Description , QFP, QFP68,1.1SQ,50
Reach Compliance Code unknown unknown
ECCN Code 3A001.A.2.C 3A991.A.2
HTS Code 8542.31.00.01 8542.31.00.01
Address Bus Width 5 5
Barrel Shifter YES YES
Boundary Scan YES NO
Clock Frequency-Max 25 MHz 33.33 MHz
External Data Bus Width 32 32
JESD-30 Code S-CQFP-G68 S-CQFP-G68
Length 24.13 mm 24.13 mm
Number of Terminals 68 68
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, METAL-SEALED COFIRED
Package Code QFP QFP
Package Equivalence Code QFP68,1.1SQ,50 QFP68,1.1SQ,50
Package Shape SQUARE SQUARE
Package Style FLATPACK FLATPACK
Qualification Status Not Qualified Not Qualified
Screening Level MIL-STD-883 Class B MIL-STD-883 Class B; MIL-PRF-38535
Seated Height-Max 3.43 mm 3.43 mm
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 4.5 V 4.5 V
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade MILITARY MILITARY
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position QUAD QUAD
Width 24.13 mm 24.13 mm
uPs/uCs/Peripheral ICs Type MATH PROCESSOR, COPROCESSOR MATH PROCESSOR, COPROCESSOR
Base Number Matches 7 3
Rohs Code No
Part Package Code QFP
Pin Count 68
Supply Current-Max 136 mA

Compare TS68882MF1B/C33 with alternatives