5962-8946304YA
vs
5962-8946301YA
feature comparison
All Stats
Differences Only
Rohs Code
No
Part Life Cycle Code
Transferred
Obsolete
Ihs Manufacturer
ATMEL CORP
THALES COMPONENTS CORP
Part Package Code
QFP
Package Description
QFP, QFP68,1.1SQ,50
QFP,
Pin Count
68
Reach Compliance Code
compliant
unknown
ECCN Code
3A991.A.2
3A001.A.2.C
HTS Code
8542.31.00.01
8542.39.00.01
Address Bus Width
5
5
Barrel Shifter
YES
YES
Boundary Scan
NO
NO
Clock Frequency-Max
33.33 MHz
16.7 MHz
External Data Bus Width
32
32
JESD-30 Code
S-CQFP-G68
S-PQFP-G68
JESD-609 Code
e0
e0
Length
24.13 mm
24.13 mm
Number of Terminals
68
68
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Body Material
CERAMIC, METAL-SEALED COFIRED
PLASTIC/EPOXY
Package Code
QFP
QFP
Package Equivalence Code
QFP68,1.1SQ,50
QFP68,1.1SQ,50
Package Shape
SQUARE
SQUARE
Package Style
FLATPACK
FLATPACK
Qualification Status
Not Qualified
Not Qualified
Screening Level
MIL-PRF-38535
MIL-STD-883 Class B
Seated Height-Max
3.43 mm
3.18 mm
Supply Voltage-Max
5.5 V
5.5 V
Supply Voltage-Min
4.5 V
4.5 V
Supply Voltage-Nom
5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
HCMOS
Temperature Grade
MILITARY
MILITARY
Terminal Finish
TIN LEAD
TIN LEAD
Terminal Form
GULL WING
GULL WING
Terminal Pitch
1.27 mm
1.28 mm
Terminal Position
QUAD
QUAD
Width
24.13 mm
24.13 mm
uPs/uCs/Peripheral ICs Type
MATH PROCESSOR, COPROCESSOR
MATH PROCESSOR, COPROCESSOR
Base Number Matches
4
3
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Supply Current-Max
150 mA
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Compare 5962-8946304YA with alternatives
Compare 5962-8946301YA with alternatives