5962-8946301YA vs 5962-8946301XC feature comparison

5962-8946301YA Thales Components Corp

Buy Now

5962-8946301XC Atmel Corporation

Buy Now
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer THALES COMPONENTS CORP ATMEL CORP
Package Description QFP, PGA, PGA68,10X10
Reach Compliance Code unknown unknown
ECCN Code 3A001.A.2.C 3A001.A.2.C
HTS Code 8542.39.00.01 8542.31.00.01
Address Bus Width 5 5
Barrel Shifter YES YES
Boundary Scan NO NO
Clock Frequency-Max 16.7 MHz 16.67 MHz
External Data Bus Width 32 32
JESD-30 Code S-PQFP-G68 S-CPGA-P68
JESD-609 Code e0 e4
Length 24.13 mm 26.92 mm
Number of Terminals 68 68
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Body Material PLASTIC/EPOXY CERAMIC, METAL-SEALED COFIRED
Package Code QFP PGA
Package Equivalence Code QFP68,1.1SQ,50 PGA68,10X10
Package Shape SQUARE SQUARE
Package Style FLATPACK GRID ARRAY
Peak Reflow Temperature (Cel) NOT SPECIFIED
Qualification Status Not Qualified Not Qualified
Screening Level MIL-STD-883 Class B MIL-PRF-38535
Seated Height-Max 3.18 mm 4.82 mm
Supply Current-Max 150 mA
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 4.5 V 4.5 V
Supply Voltage-Nom 5 V 5 V
Surface Mount YES NO
Technology HCMOS CMOS
Temperature Grade MILITARY MILITARY
Terminal Finish TIN LEAD Gold (Au)
Terminal Form GULL WING PIN/PEG
Terminal Pitch 1.28 mm 2.54 mm
Terminal Position QUAD PERPENDICULAR
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 24.13 mm 26.92 mm
uPs/uCs/Peripheral ICs Type MATH PROCESSOR, COPROCESSOR MATH PROCESSOR, COPROCESSOR
Base Number Matches 3 3
Rohs Code No
Part Package Code PGA
Pin Count 68

Compare 5962-8946301YA with alternatives

Compare 5962-8946301XC with alternatives