There are no models available for this part yet.
Overview of 5962-8946301YA by Thales Components Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 7 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Internet of Things (IoT)
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5962-8672601EA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.875 INCH, DIP-16 | |
5962-8672601FA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.375 INCH, FP-16 | |
5962-87518013A | Rochester Electronics LLC | Interrupt Controller, NMOS, CQCC28, CERAMIC, LCC-28 |
CAD Models for 5962-8946301YA by Thales Components Corp
Part Data Attributes for 5962-8946301YA by Thales Components Corp
5962-8946301YA
Thales Components Corp
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
THALES COMPONENTS CORP
|
Package Description
|
QFP,
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
3A001.A.2.C
|
HTS Code
|
8542.39.00.01
|
Address Bus Width
|
5
|
Barrel Shifter
|
YES
|
Boundary Scan
|
NO
|
Clock Frequency-Max
|
16.7 MHz
|
External Data Bus Width
|
32
|
JESD-30 Code
|
S-XQFP-G68
|
JESD-609 Code
|
e0
|
Length
|
24.13 mm
|
Number of Terminals
|
68
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Body Material
|
UNSPECIFIED
|
Package Code
|
QFP
|
Package Equivalence Code
|
QFP68,1.1SQ,50
|
Package Shape
|
SQUARE
|
Package Style
|
FLATPACK
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Qualification Status
|
Not Qualified
|
Screening Level
|
MIL-STD-883 Class B
|
Seated Height-Max
|
3.18 mm
|
Supply Current-Max
|
150 mA
|
Supply Voltage-Max
|
5.5 V
|
Supply Voltage-Min
|
4.5 V
|
Supply Voltage-Nom
|
5 V
|
Surface Mount
|
YES
|
Technology
|
HCMOS
|
Temperature Grade
|
MILITARY
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
1.28 mm
|
Terminal Position
|
QUAD
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Width
|
24.13 mm
|
uPs/uCs/Peripheral ICs Type
|
MATH PROCESSOR, COPROCESSOR
|
Want to compare parts?
-
5962-8946301YAThales Components CorpFloating Point Processor, 32-Bit, CMOS, CQFP68VS
-
Alternate Parts for 5962-8946301YA
This table gives cross-reference parts and alternative options found for 5962-8946301YA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-8946301YA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TS68882MF1-16 | TS68882MF1-16 | Teledyne e2v | 5962-8946301YA vs TS68882MF1-16 |
TS68882MF1B/C16 | Math Coprocessor, CMOS, CQFP68, CERAMIC, QFP-68 | Teledyne e2v | 5962-8946301YA vs TS68882MF1B/C16 |
5962-8946301YC | Math Coprocessor, 32-Bit, CMOS, CQFP68, CERAMIC, QFP-68 | Teledyne e2v | 5962-8946301YA vs 5962-8946301YC |
5962-8946301YA | Math Coprocessor, 32-Bit, CMOS, CQFP68, CERAMIC, QFP-68 | Teledyne e2v | 5962-8946301YA vs 5962-8946301YA |
5962-8946301YC | Math Coprocessor, CMOS, CQFP68, CERAMIC, QFP-68 | Motorola Semiconductor Products | 5962-8946301YA vs 5962-8946301YC |
5962-8946301YX | Floating Point Processor, 32-Bit, CMOS, CQFP68, | Teledyne e2v | 5962-8946301YA vs 5962-8946301YX |
5962-8946301YX | 32-BIT, DSP-FLOATING POINT PROCESSOR, CQFP68 | Motorola Mobility LLC | 5962-8946301YA vs 5962-8946301YX |