PACE1757ME-20PGMB vs MC68000CRC12 feature comparison

PACE1757ME-20PGMB Pyramid Semiconductor Corporation

Buy Now Datasheet

MC68000CRC12 Freescale Semiconductor

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer PYRAMID SEMICONDUCTOR CORP MOTOROLA SEMICONDUCTOR PRODUCTS
Part Package Code PGA
Pin Count 68
Reach Compliance Code compliant unknown
ECCN Code 3A001.A.2.C
HTS Code 8542.31.00.01
Address Bus Width 16
Bit Size 16 32
Boundary Scan NO
Clock Frequency-Max 20 MHz
External Data Bus Width 16
Format FLOATING POINT
Integrated Cache NO
JESD-30 Code S-CPGA-P68 S-XPGA-P68
Length 28.5623 mm
Low Power Mode YES
Number of DMA Channels
Number of External Interrupts 8
Number of Serial I/Os
Number of Terminals 68 68
On Chip Data RAM Width
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -55 °C -40 °C
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC
Package Code PGA PGA
Package Shape SQUARE SQUARE
Package Style GRID ARRAY GRID ARRAY
Qualification Status Not Qualified Not Qualified
RAM (words) 0
Seated Height-Max 4.572 mm
Speed 20 MHz 12.5 MHz
Supply Current-Max 280 mA
Supply Voltage-Max 5.5 V
Supply Voltage-Min 4.5 V
Supply Voltage-Nom 5 V 5 V
Surface Mount NO NO
Technology CMOS MOS
Temperature Grade MILITARY INDUSTRIAL
Terminal Form PIN/PEG PIN/PEG
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position PERPENDICULAR PERPENDICULAR
Width 28.5623 mm
uPs/uCs/Peripheral ICs Type MICROPROCESSOR MICROPROCESSOR, RISC
Base Number Matches 1 3
Rohs Code No
Package Description PGA, PGA68,10X10
JESD-609 Code e0
Package Equivalence Code PGA68,10X10
Power Supplies 5 V
Terminal Finish Tin/Lead (Sn/Pb)

Compare PACE1757ME-20PGMB with alternatives