5962-8876601LA vs 5962-88766013X feature comparison

5962-8876601LA Defense Logistics Agency

Buy Now Datasheet

5962-88766013X Analog Devices Inc

Buy Now
Part Life Cycle Code Active Active
Ihs Manufacturer DEFENSE LOGISTICS AGENCY ANALOG DEVICES INC
Package Description CERAMIC, DIP-24 QCCN,
Reach Compliance Code unknown compliant
Analog Output Voltage-Max 5.01 V 5 V
Analog Output Voltage-Min 4.99 V -5 V
Converter Type D/A CONVERTER D/A CONVERTER
Input Bit Code BINARY BINARY
Input Format PARALLEL, WORD PARALLEL, WORD
JESD-30 Code R-GDIP-T24 S-CQCC-N28
JESD-609 Code e0
Linearity Error-Max (EL) 0.0244% 0.0244%
Negative Supply Voltage-Nom -15 V -15 V
Number of Bits 12 12
Number of Functions 1 1
Number of Terminals 24 28
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Body Material CERAMIC, GLASS-SEALED CERAMIC, METAL-SEALED COFIRED
Package Code DIP QCCN
Package Shape RECTANGULAR SQUARE
Package Style IN-LINE CHIP CARRIER
Qualification Status Qualified Not Qualified
Screening Level MIL-STD-883
Supply Voltage-Nom 15 V 15 V
Surface Mount NO YES
Technology CMOS CMOS
Temperature Grade MILITARY MILITARY
Terminal Finish TIN LEAD
Terminal Form THROUGH-HOLE NO LEAD
Terminal Position DUAL QUAD
Base Number Matches 2 1
Part Package Code QLCC
Pin Count 28
ECCN Code 3A001.A.2.C
HTS Code 8542.39.00.01

Compare 5962-8876601LA with alternatives

Compare 5962-88766013X with alternatives