5962-8874701UC vs 5962F8874701UX feature comparison

5962-8874701UC Microsemi Corporation

Buy Now

5962F8874701UX Omnirel Corp

Buy Now
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer MICROSEMI CORP OMNIREL CORP
Package Description , ,
Reach Compliance Code compliant unknown
ECCN Code EAR99
HTS Code 8542.39.00.01
JESD-30 Code R-PSFM-T3 R-XSFM-P3
JESD-609 Code e4
Number of Functions 1 1
Number of Terminals 3 3
Output Current1-Max 1.5 A 1 A
Output Voltage1-Nom 12 V 12 V
Package Body Material PLASTIC/EPOXY UNSPECIFIED
Package Code SFM SFM
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Qualification Status Not Qualified Not Qualified
Regulator Type FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR
Surface Mount NO NO
Terminal Finish GOLD
Terminal Form THROUGH-HOLE PIN/PEG
Terminal Position SINGLE SINGLE
Base Number Matches 1 1
Input Voltage-Max 27 V
Input Voltage-Min 14.5 V
Operating Temperature TJ-Max 150 °C
Output Voltage1-Max 12.36 V
Output Voltage1-Min 11.64 V
Screening Level MIL-PRF-38535
Total Dose 300k Rad(Si) V

Compare 5962-8874701UC with alternatives

Compare 5962F8874701UX with alternatives