5962-8866513ZA vs 70V06L55J8 feature comparison

5962-8866513ZA Defense Logistics Agency

Buy Now

70V06L55J8 Integrated Device Technology Inc

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer DEFENSE LOGISTICS AGENCY INTEGRATED DEVICE TECHNOLOGY INC
Package Description CAVITY-UP, CERAMIC, PGA-68 PLASTIC, LCC-68
Reach Compliance Code unknown not_compliant
Access Time-Max 45 ns 55 ns
Additional Feature ARBITER INTERRUPT FLAG; SEMAPHORE; AUTOMATIC POWER-DOWN
JESD-609 Code e0 e0
Length 29.464 mm 24.2062 mm
Memory Density 32768 bit 131072 bit
Memory IC Type MULTI-PORT SRAM MULTI-PORT SRAM
Memory Width 16 8
Number of Functions 1 1
Number of Words 2048 words 16384 words
Number of Words Code 2000 16000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 125 °C 70 °C
Operating Temperature-Min -55 °C
Organization 2KX16 16KX8
Package Body Material CERAMIC, METAL-SEALED COFIRED PLASTIC/EPOXY
Package Code PGA QCCJ
Package Style GRID ARRAY CHIP CARRIER
Parallel/Serial PARALLEL PARALLEL
Qualification Status Not Qualified Not Qualified
Seated Height-Max 5.207 mm 4.57 mm
Supply Voltage-Max (Vsup) 5.5 V 3.6 V
Supply Voltage-Min (Vsup) 4.5 V 3 V
Supply Voltage-Nom (Vsup) 5 V 3.3 V
Surface Mount NO YES
Technology CMOS CMOS
Temperature Grade MILITARY COMMERCIAL
Terminal Finish TIN LEAD TIN LEAD
Terminal Form PIN/PEG J BEND
Terminal Pitch 2.54 mm 1.27 mm
Terminal Position PERPENDICULAR QUAD
Width 29.464 mm 24.2062 mm
Base Number Matches 5 1
Pbfree Code No
Rohs Code No
Part Package Code PLCC
Pin Count 68
Manufacturer Package Code PL68
ECCN Code EAR99
HTS Code 8542.32.00.41
I/O Type COMMON
JESD-30 Code S-PQCC-J68
Moisture Sensitivity Level 1
Number of Ports 2
Number of Terminals 68
Output Characteristics 3-STATE
Package Equivalence Code LDCC68,1.0SQ
Package Shape SQUARE
Peak Reflow Temperature (Cel) 225
Standby Current-Max 0.0025 A
Standby Voltage-Min 2 V
Supply Current-Max 0.155 mA
Time@Peak Reflow Temperature-Max (s) 20

Compare 5962-8866513ZA with alternatives

Compare 70V06L55J8 with alternatives