5962-8866513ZA vs 5962-8866509ZA feature comparison

5962-8866513ZA Defense Logistics Agency

Buy Now

5962-8866509ZA QP Semiconductor

Buy Now
Part Life Cycle Code Active Transferred
Ihs Manufacturer DEFENSE LOGISTICS AGENCY QP SEMICONDUCTOR INC
Package Description CAVITY-UP, CERAMIC, PGA-68 CAVITY-UP, CERAMIC, PGA-68
Reach Compliance Code unknown unknown
Access Time-Max 45 ns 70 ns
Additional Feature ARBITER ARBITER
JESD-609 Code e0 e0
Length 29.464 mm 29.464 mm
Memory Density 32768 bit 32768 bit
Memory IC Type MULTI-PORT SRAM MULTI-PORT SRAM
Memory Width 16 16
Number of Functions 1 1
Number of Words 2048 words 2048 words
Number of Words Code 2000 2000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Organization 2KX16 2KX16
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, METAL-SEALED COFIRED
Package Code PGA PGA
Package Style GRID ARRAY GRID ARRAY
Parallel/Serial PARALLEL PARALLEL
Qualification Status Not Qualified Not Qualified
Seated Height-Max 5.207 mm 5.207 mm
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade MILITARY MILITARY
Terminal Finish TIN LEAD TIN LEAD
Terminal Form PIN/PEG PIN/PEG
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position PERPENDICULAR PERPENDICULAR
Width 29.464 mm 29.464 mm
Base Number Matches 5 5
Part Package Code PGA
Pin Count 68
ECCN Code 3A001.A.2.C
HTS Code 8542.32.00.41
Peak Reflow Temperature (Cel) NOT SPECIFIED
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare 5962-8866513ZA with alternatives

Compare 5962-8866509ZA with alternatives