5962-8866513ZA vs 7006L25PFI feature comparison

5962-8866513ZA Defense Logistics Agency

Buy Now

7006L25PFI Integrated Device Technology Inc

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer DEFENSE LOGISTICS AGENCY INTEGRATED DEVICE TECHNOLOGY INC
Package Description CAVITY-UP, CERAMIC, PGA-68 14 X 14 MM, 1.40 MM HEIGHT, TQFP-64
Reach Compliance Code unknown compliant
Access Time-Max 45 ns 25 ns
Additional Feature ARBITER
JESD-609 Code e0 e0
Length 29.464 mm 14 mm
Memory Density 32768 bit 131072 bit
Memory IC Type MULTI-PORT SRAM MULTI-PORT SRAM
Memory Width 16 8
Number of Functions 1 1
Number of Words 2048 words 16384 words
Number of Words Code 2000 16000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -55 °C -40 °C
Organization 2KX16 16KX8
Package Body Material CERAMIC, METAL-SEALED COFIRED PLASTIC/EPOXY
Package Code PGA LQFP
Package Style GRID ARRAY FLATPACK, LOW PROFILE
Parallel/Serial PARALLEL PARALLEL
Qualification Status Not Qualified Not Qualified
Seated Height-Max 5.207 mm 1.6 mm
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO YES
Technology CMOS CMOS
Temperature Grade MILITARY INDUSTRIAL
Terminal Finish TIN LEAD Tin/Lead (Sn/Pb)
Terminal Form PIN/PEG GULL WING
Terminal Pitch 2.54 mm 0.8 mm
Terminal Position PERPENDICULAR QUAD
Width 29.464 mm 14 mm
Base Number Matches 5 1
Pbfree Code No
Rohs Code No
Part Package Code QFP
Pin Count 64
ECCN Code EAR99
HTS Code 8542.32.00.41
JESD-30 Code S-PQFP-G64
Moisture Sensitivity Level 3
Number of Terminals 64
Package Shape SQUARE
Peak Reflow Temperature (Cel) NOT SPECIFIED
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare 5962-8866513ZA with alternatives

Compare 7006L25PFI with alternatives