5962-8863605KX vs M38510/20902BVA feature comparison

5962-8863605KX Cypress Semiconductor

Buy Now

M38510/20902BVA NXP Semiconductors

Buy Now
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer CYPRESS SEMICONDUCTOR CORP NXP SEMICONDUCTORS
Part Package Code DFP DIP
Package Description DFP, DIP,
Pin Count 24 18
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.71 8542.32.00.71
Access Time-Max 12 ns 100 ns
JESD-30 Code R-GDFP-F24 R-XDIP-T18
Memory Density 8192 bit 262144 bit
Memory IC Type OTP ROM OTP ROM
Memory Width 8 8
Number of Functions 1 1
Number of Terminals 24 18
Number of Words 1024 words 2048 words
Number of Words Code 1000 32000
Operating Mode SYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Organization 1KX8 32KX8
Package Body Material CERAMIC, GLASS-SEALED UNSPECIFIED
Package Code DFP DIP
Package Shape RECTANGULAR RECTANGULAR
Package Style FLATPACK IN-LINE
Parallel/Serial PARALLEL PARALLEL
Qualification Status Not Qualified Not Qualified
Screening Level MIL-STD-883 MIL-M-38510 Class B
Supply Current-Max 0.12 mA 0.03 mA
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES NO
Technology CMOS BIPOLAR
Temperature Grade MILITARY MILITARY
Terminal Form FLAT THROUGH-HOLE
Terminal Position DUAL DUAL
Base Number Matches 3 7

Compare 5962-8863605KX with alternatives

Compare M38510/20902BVA with alternatives