5962-8863404ZX
vs
FQ28HC256-90
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
No
No
Part Life Cycle Code
Transferred
Obsolete
Ihs Manufacturer
ATMEL CORP
SEEQ TECHNOLOGY INC
Part Package Code
DFP
Package Description
DFP,
DFP, FL28,.4
Pin Count
28
Reach Compliance Code
compliant
unknown
ECCN Code
3A001.A.2.C
EAR99
HTS Code
8542.32.00.51
8542.32.00.51
Access Time-Max
90 ns
90 ns
Additional Feature
AUTOMATIC WRITE
AUTOMATIC WRITE;PAGE WRITE;BULK ERASE
JESD-30 Code
R-CDFP-F28
R-CDFP-F28
JESD-609 Code
e0
e0
Length
18.3 mm
Memory Density
262144 bit
262144 bit
Memory IC Type
EEPROM
EEPROM
Memory Width
8
8
Number of Functions
1
1
Number of Terminals
28
28
Number of Words
32768 words
32768 words
Number of Words Code
32000
32000
Operating Mode
ASYNCHRONOUS
ASYNCHRONOUS
Operating Temperature-Max
125 °C
70 °C
Operating Temperature-Min
-55 °C
Organization
32KX8
32KX8
Package Body Material
CERAMIC, METAL-SEALED COFIRED
CERAMIC, METAL-SEALED COFIRED
Package Code
DFP
DFP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
FLATPACK
FLATPACK
Parallel/Serial
PARALLEL
PARALLEL
Programming Voltage
5 V
5 V
Qualification Status
Not Qualified
Not Qualified
Screening Level
MIL-STD-883 Class B
Seated Height-Max
3.02 mm
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
4.5 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
MILITARY
COMMERCIAL
Terminal Finish
TIN LEAD
TIN LEAD
Terminal Form
FLAT
FLAT
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
DUAL
DUAL
Width
10.16 mm
Write Cycle Time-Max (tWC)
10 ms
10 ms
Base Number Matches
4
1
Command User Interface
NO
Data Polling
YES
Endurance
10000 Write/Erase Cycles
Package Equivalence Code
FL28,.4
Page Size
64 words
Standby Current-Max
0.00035 A
Supply Current-Max
0.08 mA
Toggle Bit
YES
Compare 5962-8863404ZX with alternatives
Compare FQ28HC256-90 with alternatives