5962-8863404ZX vs X28VC256FMB-90 feature comparison

5962-8863404ZX Teledyne e2v

Buy Now Datasheet

X28VC256FMB-90 Xicor Inc

Buy Now Datasheet
Pbfree Code No
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer E2V TECHNOLOGIES PLC XICOR INC
Part Package Code DFP
Package Description DFP, CERAMIC, FP-28
Pin Count 28
Reach Compliance Code unknown unknown
ECCN Code 3A001.A.2.C
HTS Code 8542.32.00.51
Access Time-Max 90 ns 90 ns
Additional Feature AUTOMATIC WRITE PAGE WRITE
JESD-30 Code R-CDFP-F28 R-CDFP-F28
JESD-609 Code e0 e0
Length 18.3 mm 18.288 mm
Memory Density 262144 bit 262144 bit
Memory IC Type EEPROM EEPROM
Memory Width 8 8
Number of Functions 1 1
Number of Terminals 28 28
Number of Words 32768 words 32768 words
Number of Words Code 32000 32000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Organization 32KX8 32KX8
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, METAL-SEALED COFIRED
Package Code DFP DFP
Package Shape RECTANGULAR RECTANGULAR
Package Style FLATPACK FLATPACK
Parallel/Serial PARALLEL PARALLEL
Programming Voltage 5 V 5 V
Qualification Status Not Qualified Not Qualified
Screening Level MIL-STD-883 Class B 38535Q/M;38534H;883B
Seated Height-Max 3.02 mm 3.3 mm
Supply Current-Max 0.08 mA 0.08 mA
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade MILITARY MILITARY
Terminal Finish TIN LEAD TIN LEAD
Terminal Form FLAT FLAT
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Width 10.16 mm
Write Cycle Time-Max (tWC) 10 ms
Base Number Matches 4 1
Command User Interface NO
Data Polling YES
Endurance 100000 Write/Erase Cycles
Output Characteristics 3-STATE
Package Equivalence Code FL28,.4
Page Size 128 words
Standby Current-Max 0.025 A
Toggle Bit YES

Compare 5962-8863404ZX with alternatives

Compare X28VC256FMB-90 with alternatives