5962-8863404ZX vs AT28HC256-90FJ feature comparison

5962-8863404ZX Microchip Technology Inc

Buy Now Datasheet

AT28HC256-90FJ Atmel Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer MICROCHIP TECHNOLOGY INC ATMEL CORP
Package Description FP-28 DFP,
Reach Compliance Code compliant compliant
ECCN Code 3A001.A.2.C EAR99
HTS Code 8542.32.00.51 8542.32.00.51
Category CO2 Kg 12 12
Compliance Temperature Grade Military: -55C to +125C Industrial: -40C to +85C
Candidate List Date 2018-01-15 2015-12-17
Conflict Mineral Status DRC Conflict Free DRC Conflict Free
Conflict Mineral Status Source CMRT V5.01 CMRT V3.02
Access Time-Max 90 ns 90 ns
JESD-30 Code R-CDFP-F28 R-CDFP-F28
Length 18.285 mm 18.3 mm
Memory Density 262144 bit 262144 bit
Memory IC Type EEPROM EEPROM
Memory Width 8 8
Number of Functions 1 1
Number of Terminals 28 28
Number of Words 32768 words 32768 words
Number of Words Code 32000 32000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -55 °C -40 °C
Organization 32KX8 32KX8
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, METAL-SEALED COFIRED
Package Code DFP DFP
Package Shape RECTANGULAR RECTANGULAR
Package Style FLATPACK FLATPACK
Parallel/Serial PARALLEL PARALLEL
Programming Voltage 5 V 5 V
Qualification Status Not Qualified Not Qualified
Screening Level MIL-STD-883 Class C
Seated Height-Max 3.02 mm 3.02 mm
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade MILITARY INDUSTRIAL
Terminal Form FLAT FLAT
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Width 10.16 mm 10.16 mm
Write Cycle Time-Max (tWC) 3 ms
Base Number Matches 4 2
Pbfree Code Yes
Rohs Code Yes
Part Package Code DFP
Pin Count 28
EU RoHS Version RoHS 2 (2015/863/EU)
Additional Feature AUTOMATIC WRITE
JESD-609 Code e3
Moisture Sensitivity Level 1
Output Characteristics 3-STATE
Terminal Finish MATTE TIN

Compare 5962-8863404ZX with alternatives

Compare AT28HC256-90FJ with alternatives