5962-8859403XA
vs
MBM10422A-7TV
feature comparison
Part Life Cycle Code |
Contact Manufacturer
|
Obsolete
|
Ihs Manufacturer |
SRI INTERNATIONAL
|
FUJITSU SEMICONDUCTOR AMERICA INC
|
Part Package Code |
QFN
|
LCC
|
Package Description |
0.410 X 0.410 INCH, 0.100 INCH HEIGHT, CC-24
|
QCCN,
|
Pin Count |
24
|
24
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
3A001.A.2.C
|
EAR99
|
HTS Code |
8542.32.00.41
|
8542.32.00.41
|
Access Time-Max |
25 ns
|
7 ns
|
JESD-30 Code |
S-XQCC-N24
|
S-CQCC-N24
|
JESD-609 Code |
e0
|
|
Memory Density |
1024 bit
|
1024 bit
|
Memory IC Type |
STANDARD SRAM
|
STANDARD SRAM
|
Memory Width |
4
|
4
|
Number of Functions |
1
|
1
|
Number of Terminals |
24
|
24
|
Number of Words |
256 words
|
256 words
|
Number of Words Code |
256
|
256
|
Operating Mode |
ASYNCHRONOUS
|
ASYNCHRONOUS
|
Operating Temperature-Max |
125 °C
|
75 °C
|
Operating Temperature-Min |
-55 °C
|
|
Organization |
256X4
|
256X4
|
Package Body Material |
UNSPECIFIED
|
CERAMIC, METAL-SEALED COFIRED
|
Package Code |
QCCN
|
QCCN
|
Package Shape |
SQUARE
|
SQUARE
|
Package Style |
CHIP CARRIER
|
CHIP CARRIER
|
Parallel/Serial |
PARALLEL
|
PARALLEL
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Supply Voltage-Max (Vsup) |
5.5 V
|
|
Supply Voltage-Min (Vsup) |
4.5 V
|
|
Supply Voltage-Nom (Vsup) |
5 V
|
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
TTL
|
Temperature Grade |
MILITARY
|
COMMERCIAL EXTENDED
|
Terminal Finish |
TIN LEAD
|
|
Terminal Form |
NO LEAD
|
NO LEAD
|
Terminal Position |
QUAD
|
QUAD
|
Base Number Matches |
1
|
2
|
Length |
|
10.2235 mm
|
Number of Ports |
|
1
|
Output Characteristics |
|
OPEN-EMITTER
|
Output Enable |
|
NO
|
Seated Height-Max |
|
2.67 mm
|
Terminal Pitch |
|
1.27 mm
|
Width |
|
10.2235 mm
|
|
|
|
Compare 5962-8859403XA with alternatives
Compare MBM10422A-7TV with alternatives