5962-8859403XA vs P4C422-25LC feature comparison

5962-8859403XA SRI International Sarnoff

Buy Now

P4C422-25LC Pyramid Semiconductor Corporation

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Active
Ihs Manufacturer SRI INTERNATIONAL PYRAMID SEMICONDUCTOR CORP
Part Package Code QFN LCC
Package Description 0.410 X 0.410 INCH, 0.100 INCH HEIGHT, CC-24 QCCN,
Pin Count 24 24
Reach Compliance Code unknown compliant
ECCN Code 3A001.A.2.C EAR99
HTS Code 8542.32.00.41 8542.32.00.41
Access Time-Max 25 ns 25 ns
JESD-30 Code S-XQCC-N24 S-CQCC-N24
JESD-609 Code e0 e0
Memory Density 1024 bit 1024 bit
Memory IC Type STANDARD SRAM STANDARD SRAM
Memory Width 4 4
Number of Functions 1 1
Number of Terminals 24 24
Number of Words 256 words 256 words
Number of Words Code 256 256
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 125 °C 70 °C
Operating Temperature-Min -55 °C
Organization 256X4 256X4
Package Body Material UNSPECIFIED CERAMIC, METAL-SEALED COFIRED
Package Code QCCN QCCN
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER CHIP CARRIER
Parallel/Serial PARALLEL PARALLEL
Qualification Status Not Qualified Not Qualified
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade MILITARY COMMERCIAL
Terminal Finish TIN LEAD TIN LEAD
Terminal Form NO LEAD NO LEAD
Terminal Position QUAD QUAD
Base Number Matches 2 1
Pbfree Code No
Rohs Code No
Length 10.2235 mm
Seated Height-Max 1.905 mm
Terminal Pitch 1.27 mm
Width 10.2235 mm

Compare 5962-8859403XA with alternatives

Compare P4C422-25LC with alternatives