5962-87802012C
vs
PM7226AFP
feature comparison
All Stats
Differences Only
Pbfree Code
No
No
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
MAXIM INTEGRATED PRODUCTS INC
ANALOG DEVICES INC
Part Package Code
QLCC
DIP
Package Description
CERAMIC, LCC-20
DIP, DIP20,.3
Pin Count
20
20
Reach Compliance Code
compliant
unknown
ECCN Code
3A001.A.2.C
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Converter Type
D/A CONVERTER
D/A CONVERTER
Input Bit Code
BINARY
BINARY
Input Format
PARALLEL, 8 BITS
PARALLEL, 8 BITS
JESD-30 Code
S-CQCC-N20
R-PDIP-T20
Linearity Error-Max (EL)
0.3906%
0.391%
Moisture Sensitivity Level
1
Negative Supply Voltage-Nom
-5 V
-5 V
Number of Bits
8
8
Number of Functions
4
4
Number of Terminals
20
20
Operating Temperature-Max
125 °C
85 °C
Operating Temperature-Min
-55 °C
-40 °C
Package Body Material
CERAMIC, METAL-SEALED COFIRED
PLASTIC/EPOXY
Package Code
QCCN
DIP
Package Equivalence Code
LCC20,.35SQ
DIP20,.3
Package Shape
SQUARE
RECTANGULAR
Package Style
CHIP CARRIER
IN-LINE
Qualification Status
Not Qualified
Not Qualified
Screening Level
MIL-STD-883
Supply Voltage-Nom
15 V
12 V
Surface Mount
YES
NO
Technology
CMOS
CMOS
Temperature Grade
MILITARY
INDUSTRIAL
Terminal Form
NO LEAD
THROUGH-HOLE
Terminal Pitch
1.27 mm
2.54 mm
Terminal Position
QUAD
DUAL
Base Number Matches
1
2
Analog Output Voltage-Max
15 V
Analog Output Voltage-Min
-5 V
JESD-609 Code
e0
Length
25.2 mm
Seated Height-Max
5.33 mm
Settling Time-Max
5 µs
Settling Time-Nom (tstl)
3 µs
Supply Current-Max
12 mA
Terminal Finish
TIN LEAD
Width
7.62 mm
Compare 5962-87802012C with alternatives
Compare PM7226AFP with alternatives