PM7226AFP vs PM7226BR feature comparison

PM7226AFP Rochester Electronics LLC

Buy Now Datasheet

PM7226BR Precision Monolithics Inc

Buy Now Datasheet
Pbfree Code No
Rohs Code No No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer ROCHESTER ELECTRONICS INC PRECISION MONOLITHICS INC
Part Package Code DIP
Package Description DIP, DIP, DIP20,.3
Pin Count 20
Reach Compliance Code unknown unknown
Analog Output Voltage-Max 15 V
Analog Output Voltage-Min -5 V
Converter Type D/A CONVERTER D/A CONVERTER
Input Bit Code BINARY BINARY
Input Format PARALLEL, 8 BITS
JESD-30 Code R-PDIP-T20 R-GDIP-T20
JESD-609 Code e0 e0
Length 25.2 mm
Linearity Error-Max (EL) 0.391% 0.39%
Moisture Sensitivity Level NOT SPECIFIED
Negative Supply Voltage-Nom -5 V
Number of Bits 8 8
Number of Functions 4 4
Number of Terminals 20 20
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -55 °C
Package Body Material PLASTIC/EPOXY CERAMIC, GLASS-SEALED
Package Code DIP DIP
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Peak Reflow Temperature (Cel) NOT SPECIFIED
Qualification Status COMMERCIAL Not Qualified
Seated Height-Max 5.33 mm
Settling Time-Nom (tstl) 3 µs
Supply Voltage-Nom 12 V
Surface Mount NO NO
Technology CMOS BICMOS
Temperature Grade INDUSTRIAL MILITARY
Terminal Finish TIN LEAD TIN LEAD
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 7.62 mm
Base Number Matches 3 2
ECCN Code 3A001.A.2.C
HTS Code 8542.39.00.01
Package Equivalence Code DIP20,.3
Settling Time-Max 5 µs
Supply Current-Max 12 mA

Compare PM7226BR with alternatives