PM7226AFP vs TLC7226CNE4 feature comparison

PM7226AFP Rochester Electronics LLC

Buy Now Datasheet

TLC7226CNE4 Texas Instruments

Buy Now Datasheet
Pbfree Code No Yes
Rohs Code No Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer ROCHESTER ELECTRONICS INC TEXAS INSTRUMENTS INC
Part Package Code DIP DIP
Package Description DIP, DIP, DIP20,.3
Pin Count 20 20
Reach Compliance Code unknown unknown
Analog Output Voltage-Max 15 V 5 V
Analog Output Voltage-Min -5 V -5 V
Converter Type D/A CONVERTER D/A CONVERTER
Input Bit Code BINARY OFFSET BINARY
Input Format PARALLEL, 8 BITS PARALLEL, 8 BITS
JESD-30 Code R-PDIP-T20 R-PDIP-T20
JESD-609 Code e0 e4
Length 25.2 mm 25.4 mm
Linearity Error-Max (EL) 0.391% 0.3906%
Moisture Sensitivity Level NOT SPECIFIED
Negative Supply Voltage-Nom -5 V -5 V
Number of Bits 8 8
Number of Functions 4 1
Number of Terminals 20 20
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code DIP DIP
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Peak Reflow Temperature (Cel) NOT SPECIFIED
Qualification Status COMMERCIAL Not Qualified
Seated Height-Max 5.33 mm 5.08 mm
Settling Time-Nom (tstl) 3 µs 7 µs
Supply Voltage-Nom 12 V 15 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade INDUSTRIAL COMMERCIAL
Terminal Finish TIN LEAD NICKEL PALLADIUM GOLD
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 7.62 mm 7.62 mm
Base Number Matches 3 1
HTS Code 8542.39.00.01
Package Equivalence Code DIP20,.3
Settling Time-Max 7 µs
Supply Current-Max 12 mA

Compare TLC7226CNE4 with alternatives