5962-8770201RX vs SP7545KCN feature comparison

5962-8770201RX Analog Devices Inc

Buy Now Datasheet

SP7545KCN

Part not found

Search for SP7545KCN
Pbfree Code No
Rohs Code No
Part Life Cycle Code Not Recommended
Ihs Manufacturer ANALOG DEVICES INC
Part Package Code DIP
Package Description CERAMIC, DIP-20
Pin Count 20
Manufacturer Package Code Q-20
Reach Compliance Code not_compliant
ECCN Code 3A001.A.2.C
HTS Code 8542.39.00.01
Converter Type D/A CONVERTER
Input Bit Code BINARY
Input Format PARALLEL, WORD
JESD-30 Code R-GDIP-T20
JESD-609 Code e0
Linearity Error-Max (EL) 0.0488%
Moisture Sensitivity Level 1
Number of Bits 12
Number of Functions 1
Number of Terminals 20
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Body Material CERAMIC, GLASS-SEALED
Package Code DIP
Package Shape RECTANGULAR
Package Style IN-LINE
Peak Reflow Temperature (Cel) 225
Qualification Status Not Qualified
Supply Voltage-Nom 5 V
Surface Mount NO
Technology CMOS
Temperature Grade MILITARY
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Form THROUGH-HOLE
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 30
Base Number Matches 1

Compare 5962-8770201RX with alternatives