5962-8770201RX vs MX7545TQ/883 feature comparison

5962-8770201RX Maxim Integrated Products

Buy Now Datasheet

MX7545TQ/883 Maxim Integrated Products

Buy Now Datasheet
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer MAXIM INTEGRATED PRODUCTS INC MAXIM INTEGRATED PRODUCTS INC
Part Package Code DIP DIP
Package Description CERAMIC, DIP-20
Pin Count 20 20
Reach Compliance Code compliant not_compliant
ECCN Code 3A001.A.2.C 3A001.A.2.C
HTS Code 8542.39.00.01 8542.39.00.01
Converter Type D/A CONVERTER D/A CONVERTER
Input Bit Code BINARY, 2'S COMPLEMENT BINARY BINARY
Input Format PARALLEL, WORD
JESD-30 Code R-GDIP-T20 R-XDIP-T20
JESD-609 Code e0 e0
Linearity Error-Max (EL) 0.0488% 0.024%
Number of Bits 12 12
Number of Functions 1 1
Number of Terminals 20 20
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Body Material CERAMIC, GLASS-SEALED CERAMIC
Package Code DIP DIP
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Qualification Status Not Qualified Not Qualified
Supply Voltage-Nom 5 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade MILITARY MILITARY
Terminal Finish TIN LEAD TIN LEAD
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position DUAL DUAL
Base Number Matches 3 1
Rohs Code No
Package Equivalence Code DIP20,.3
Screening Level 38535Q/M;38534H;883B
Settling Time-Max 2 µs
Supply Current-Max 2 mA
Terminal Pitch 2.54 mm

Compare 5962-8770201RX with alternatives

Compare MX7545TQ/883 with alternatives