Part Details for 5962-8770201RX by Analog Devices Inc
Overview of 5962-8770201RX by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5962-8672601EA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.875 INCH, DIP-16 | |
5962-8672601FA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.375 INCH, FP-16 | |
5962-87518013A | Rochester Electronics LLC | Interrupt Controller, NMOS, CQCC28, CERAMIC, LCC-28 |
Price & Stock for 5962-8770201RX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-5962-8770201RX-ND
|
DigiKey | IC DAC 8BIT DUAL MULT 20CDIP Min Qty: 1 Lead time: 13 Weeks Container: Tube | Temporarily Out of Stock |
|
$113.3122 / $143.3100 | Buy Now |
DISTI #
584-5962-8770201RX
|
Mouser Electronics | Digital to Analog Converters - DAC LATCHED 12-BIT MDAC IC RoHS: Not Compliant | 0 |
|
$113.3100 / $141.4500 | Order Now |
DISTI #
26624281
|
Verical | DAC 1-CH R-2R 12-bit 20-Pin CDIP Tube RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 1636 |
|
$129.5000 | Buy Now |
|
Rochester Electronics | 12-Bit Buffered, Multiplying DAC - Dual marked (AD7545SQ/883B) RoHS: Not Compliant Status: Active Min Qty: 1 | 1345 |
|
$107.0200 / $125.9000 | Buy Now |
DISTI #
5962-8770201RX
|
Richardson RFPD | CONVERTER - DAC RoHS: Not Compliant Min Qty: 1 | 0 |
|
$118.5400 / $135.9800 | Buy Now |
Part Details for 5962-8770201RX
5962-8770201RX CAD Models
5962-8770201RX Part Data Attributes
|
5962-8770201RX
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
5962-8770201RX
Analog Devices Inc
CMOS 12-Bit Buffered Multiplying DAC With Onboard Data Latches
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | DIP | |
Package Description | CERAMIC, DIP-20 | |
Pin Count | 20 | |
Manufacturer Package Code | Q-20 | |
Reach Compliance Code | not_compliant | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.39.00.01 | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | PARALLEL, WORD | |
JESD-30 Code | R-GDIP-T20 | |
JESD-609 Code | e0 | |
Linearity Error-Max (EL) | 0.0488% | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 225 | |
Qualification Status | Not Qualified | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for 5962-8770201RX
This table gives cross-reference parts and alternative options found for 5962-8770201RX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-8770201RX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AD7545UQ | Maxim Integrated Products | Check for Price | D/A Converter, 1 Func, CDIP20, | 5962-8770201RX vs AD7545UQ |
MX7545JN | Maxim Integrated Products | Check for Price | D/A Converter, 1 Func, Parallel, Word Input Loading, PDIP20, PLASTIC, DIP-20 | 5962-8770201RX vs MX7545JN |
AD7545AD | Harris Semiconductor | Check for Price | D/A Converter, 1 Func, Parallel, Word Input Loading, CDIP20 | 5962-8770201RX vs AD7545AD |
DAC7545JP | Burr-Brown Corp | Check for Price | D/A Converter, 1 Func, Parallel, Word Input Loading, 2us Settling Time, PDIP20, | 5962-8770201RX vs DAC7545JP |
5962-8770202RX | Maxim Integrated Products | Check for Price | D/A Converter, 1 Func, Parallel, Word Input Loading, CDIP20, CERAMIC, DIP-20 | 5962-8770201RX vs 5962-8770202RX |
AD7545JNZ | Analog Devices Inc | Check for Price | CMOS 12-Bit Buffered Multiplying DAC With Onboard Data Latches | 5962-8770201RX vs AD7545JNZ |
MX7545SQ | Rochester Electronics LLC | Check for Price | D/A Converter, 1 Func, Parallel, Word Input Loading, CDIP20, CERDIP-20 | 5962-8770201RX vs MX7545SQ |
AD7545UQ/883 | Maxim Integrated Products | Check for Price | D/A Converter, 1 Func, CDIP20 | 5962-8770201RX vs AD7545UQ/883 |