5962-8770201RX vs MP7545GUD feature comparison

5962-8770201RX Analog Devices Inc

Buy Now Datasheet

MP7545GUD Micro Power Systems

Buy Now Datasheet
Pbfree Code No
Rohs Code No
Part Life Cycle Code Not Recommended Obsolete
Ihs Manufacturer ANALOG DEVICES INC MICRO POWER SYSTEMS
Part Package Code DIP
Package Description CERAMIC, DIP-20 ,
Pin Count 20
Manufacturer Package Code Q-20
Reach Compliance Code not_compliant unknown
ECCN Code 3A001.A.2.C
HTS Code 8542.39.00.01
Converter Type D/A CONVERTER D/A CONVERTER
Input Bit Code BINARY BINARY
Input Format PARALLEL, WORD PARALLEL, WORD
JESD-30 Code R-GDIP-T20 R-GDIP-T20
JESD-609 Code e0
Linearity Error-Max (EL) 0.0488% 0.012%
Moisture Sensitivity Level 1
Number of Bits 12 12
Number of Functions 1 1
Number of Terminals 20 20
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Body Material CERAMIC, GLASS-SEALED CERAMIC, GLASS-SEALED
Package Code DIP
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Peak Reflow Temperature (Cel) 225
Qualification Status Not Qualified Not Qualified
Supply Voltage-Nom 5 V 5 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade MILITARY MILITARY
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30
Base Number Matches 1 2
Analog Output Voltage-Max 10 V
Analog Output Voltage-Min
Settling Time-Max 2 µs
Supply Current-Max 2 mA

Compare 5962-8770201RX with alternatives

Compare MP7545GUD with alternatives