5962-8770201RX vs 5962-8770204RX feature comparison

5962-8770201RX Analog Devices Inc

Buy Now Datasheet

5962-8770204RX Defense Logistics Agency

Buy Now
Pbfree Code No
Rohs Code No
Part Life Cycle Code Not Recommended Active
Ihs Manufacturer ANALOG DEVICES INC DEFENSE LOGISTICS AGENCY
Part Package Code DIP
Package Description CERAMIC, DIP-20 CERAMIC, DIP-20
Pin Count 20
Manufacturer Package Code Q-20
Reach Compliance Code not_compliant unknown
ECCN Code 3A001.A.2.C
HTS Code 8542.39.00.01
Converter Type D/A CONVERTER D/A CONVERTER
Input Bit Code BINARY BINARY, 2S COMPLEMENT BINARY
Input Format PARALLEL, WORD PARALLEL, WORD
JESD-30 Code R-GDIP-T20 R-GDIP-T20
JESD-609 Code e0
Linearity Error-Max (EL) 0.0488% 0.0488%
Moisture Sensitivity Level 1
Number of Bits 12 12
Number of Functions 1 1
Number of Terminals 20 20
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Body Material CERAMIC, GLASS-SEALED CERAMIC, GLASS-SEALED
Package Code DIP DIP
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Peak Reflow Temperature (Cel) 225
Qualification Status Not Qualified Not Qualified
Supply Voltage-Nom 5 V 5 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade MILITARY MILITARY
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30
Base Number Matches 1 1
Screening Level MIL-STD-883

Compare 5962-8770201RX with alternatives

Compare 5962-8770204RX with alternatives