5962-8768101V2X vs UC2825BJ feature comparison

5962-8768101V2X Texas Instruments

Buy Now

UC2825BJ Texas Instruments

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC TEXAS INSTRUMENTS INC
Part Package Code QLCC DIP
Package Description QCCN, DIP, DIP16,.3
Pin Count 20 16
Reach Compliance Code compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature CURRENT MODE OPERATION IS ALSO POSSIBLE CAN ALSO BE CONFIGURED IN CURRENT MODE
Analog IC - Other Type SWITCHING CONTROLLER SWITCHING CONTROLLER
Control Mode VOLTAGE-MODE VOLTAGE-MODE
Control Technique PULSE WIDTH MODULATION PULSE WIDTH MODULATION
Input Voltage-Max 30 V 20 V
Input Voltage-Min 8.8 V 11 V
Input Voltage-Nom 15 V 12 V
JESD-30 Code S-CQCC-N20 R-GDIP-T16
Length 8.89 mm
Number of Functions 1 1
Number of Terminals 20 16
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -55 °C -40 °C
Output Current-Max 2 A 2.2 A
Output Voltage-Max 5.15 V
Output Voltage-Min 5.05 V
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, GLASS-SEALED
Package Code QCCN DIP
Package Shape SQUARE RECTANGULAR
Package Style CHIP CARRIER IN-LINE
Peak Reflow Temperature (Cel) NOT SPECIFIED NOT SPECIFIED
Qualification Status Not Qualified Not Qualified
Screening Level MIL-PRF-38535 Class V
Seated Height-Max 2.03 mm 5.08 mm
Supply Current-Max (Isup) 33 mA
Supply Voltage-Nom (Vsup) 15 V
Surface Mount YES NO
Switcher Configuration PUSH-PULL PUSH-PULL
Switching Frequency-Max 1000 kHz 1150 kHz
Technology BICMOS BIPOLAR
Temperature Grade MILITARY INDUSTRIAL
Terminal Form NO LEAD THROUGH-HOLE
Terminal Pitch 1.27 mm 2.54 mm
Terminal Position QUAD DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED NOT SPECIFIED
Width 8.89 mm 7.62 mm
Base Number Matches 2 1
Pbfree Code No
Rohs Code No
Package Equivalence Code DIP16,.3

Compare 5962-8768101V2X with alternatives

Compare UC2825BJ with alternatives