5962-8768101V2X
vs
5962-87681012A
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Transferred
Ihs Manufacturer
TEXAS INSTRUMENTS INC
MICROSEMI CORP
Part Package Code
QLCC
QLCC
Package Description
QCCN,
QCCN, LCC20,.35SQ
Pin Count
20
20
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Additional Feature
CURRENT MODE OPERATION IS ALSO POSSIBLE
Analog IC - Other Type
SWITCHING CONTROLLER
SWITCHING CONTROLLER
Control Mode
VOLTAGE-MODE
CURRENT/VOLTAGE-MODE
Control Technique
PULSE WIDTH MODULATION
PULSE WIDTH MODULATION
Input Voltage-Max
30 V
30 V
Input Voltage-Min
8.8 V
10 V
Input Voltage-Nom
15 V
15 V
JESD-30 Code
S-CQCC-N20
S-CQCC-N20
Length
8.89 mm
Number of Functions
1
1
Number of Terminals
20
20
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Output Current-Max
2 A
2 A
Output Voltage-Max
5.15 V
Output Voltage-Min
5.05 V
Package Body Material
CERAMIC, METAL-SEALED COFIRED
CERAMIC, METAL-SEALED COFIRED
Package Code
QCCN
QCCN
Package Shape
SQUARE
SQUARE
Package Style
CHIP CARRIER
CHIP CARRIER
Peak Reflow Temperature (Cel)
NOT SPECIFIED
NOT SPECIFIED
Qualification Status
Not Qualified
Not Qualified
Screening Level
MIL-PRF-38535 Class V
MIL-STD-883
Seated Height-Max
2.03 mm
Supply Current-Max (Isup)
33 mA
Supply Voltage-Nom (Vsup)
15 V
Surface Mount
YES
YES
Switcher Configuration
PUSH-PULL
PUSH-PULL
Switching Frequency-Max
1000 kHz
Technology
BICMOS
BIPOLAR
Temperature Grade
MILITARY
MILITARY
Terminal Form
NO LEAD
NO LEAD
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
QUAD
QUAD
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
NOT SPECIFIED
Width
8.89 mm
Base Number Matches
2
5
Rohs Code
No
Package Equivalence Code
LCC20,.35SQ
Compare 5962-8768101V2X with alternatives
Compare 5962-87681012A with alternatives