UC2825BJ vs UC3825BN feature comparison

UC2825BJ Texas Instruments

Buy Now Datasheet

UC3825BN Unitrode Corporation

Buy Now Datasheet
Pbfree Code No
Rohs Code No No
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer TEXAS INSTRUMENTS INC UNITRODE CORP
Part Package Code DIP
Package Description DIP, DIP16,.3 DIP-16
Pin Count 16
Reach Compliance Code not_compliant unknown
ECCN Code EAR99
HTS Code 8542.39.00.01
kg CO2e/kg 12.04 12.04
Average Weight (mg) 1187.4 1187.4
CO2e (mg) 14296.296 14296.296
Category CO2 Kg 12.04 12.04
Compliance Temperature Grade Industrial: -40C to +85C Commercial: +0C to +70C
Candidate List Date 2019-01-15
SVHC Over MCV 7439-92-1
EFUP 50
Additional Feature CAN ALSO BE CONFIGURED IN CURRENT MODE HALF DUTY
Analog IC - Other Type SWITCHING CONTROLLER SWITCHING CONTROLLER
Control Mode VOLTAGE-MODE CURRENT-MODE
Control Technique PULSE WIDTH MODULATION PULSE WIDTH MODULATION
Input Voltage-Max 20 V 20 V
Input Voltage-Min 11 V 12 V
Input Voltage-Nom 12 V 12 V
JESD-30 Code R-GDIP-T16 R-PDIP-T16
Number of Functions 1 1
Number of Terminals 16 16
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C
Output Current-Max 2.2 A 2.2 A
Package Body Material CERAMIC, GLASS-SEALED PLASTIC/EPOXY
Package Code DIP DIP
Package Equivalence Code DIP16,.3 DIP16,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Peak Reflow Temperature (Cel) NOT SPECIFIED
Qualification Status Not Qualified Not Qualified
Seated Height-Max 5.08 mm
Surface Mount NO NO
Switcher Configuration PUSH-PULL SINGLE
Switching Frequency-Max 1150 kHz 1000 kHz
Technology BIPOLAR BIPOLAR
Temperature Grade INDUSTRIAL COMMERCIAL
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 7.62 mm
Base Number Matches 1 3
JESD-609 Code e0
Supply Current-Max (Isup) 36 mA
Terminal Finish Tin/Lead (Sn/Pb)

Compare UC2825BJ with alternatives