5962-87681012A
vs
ML4823CP
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Active
Transferred
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
MICRO LINEAR CORP
Package Description
QCCN, LCC20,.35SQ
DIP, DIP16,.3
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Analog IC - Other Type
SWITCHING CONTROLLER
SWITCHING CONTROLLER
Control Mode
CURRENT/VOLTAGE-MODE
CURRENT-MODE
Control Technique
PULSE WIDTH MODULATION
PULSE WIDTH MODULATION
Input Voltage-Max
30 V
30 V
Input Voltage-Min
10 V
10 V
Input Voltage-Nom
15 V
15 V
JESD-30 Code
S-CQCC-N20
R-PDIP-T16
Number of Functions
1
1
Number of Terminals
20
16
Operating Temperature-Max
125 °C
70 °C
Operating Temperature-Min
-55 °C
Output Current-Max
2 A
2 A
Package Body Material
CERAMIC, METAL-SEALED COFIRED
PLASTIC/EPOXY
Package Code
QCCN
DIP
Package Equivalence Code
LCC20,.35SQ
DIP16,.3
Package Shape
SQUARE
RECTANGULAR
Package Style
CHIP CARRIER
IN-LINE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Qualification Status
Not Qualified
Not Qualified
Screening Level
MIL-STD-883
Surface Mount
YES
NO
Switcher Configuration
PUSH-PULL
SINGLE
Technology
BIPOLAR
BIPOLAR
Temperature Grade
MILITARY
COMMERCIAL
Terminal Form
NO LEAD
THROUGH-HOLE
Terminal Pitch
1.27 mm
2.54 mm
Terminal Position
QUAD
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Base Number Matches
5
3
Part Package Code
DIP
Pin Count
16
Additional Feature
ALSO OPERATES IN CURRENT MODE
JESD-609 Code
e0
Length
19.05 mm
Seated Height-Max
4.32 mm
Supply Current-Max (Isup)
33 mA
Switching Frequency-Max
1000 kHz
Terminal Finish
Tin/Lead (Sn/Pb)
Width
7.62 mm
Compare 5962-87681012A with alternatives
Compare ML4823CP with alternatives