5962-8767905KTA
vs
5962-8767905KEX
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
BROADCOM INC
MICROPAC INDUSTRIES INC
Package Description
DIP-16
HERMETIC SEALED, DIP-16
Reach Compliance Code
compliant
unknown
ECCN Code
3A001.A.2.C
3A001.A.2.C
HTS Code
8541.40.80.00
8541.40.80.00
Additional Feature
HIGH RELIABILITY
HIGH RELIABILITY
Configuration
COMPLEX
SEPARATE, 2 CHANNELS
Current Transfer Ratio-Min
9%
Data Rate-Nom
0.4 MBps
0.4 MBps
Forward Current-Max
0.02 A
0.02 A
Forward Voltage-Max
1.9 V
Isolation Voltage-Max
1500 V
1500 V
Mounting Feature
SURFACE MOUNT
Number of Elements
2
2
Number of Functions
2
2
On-State Current-Max
0.008 A
0.008 A
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Optoelectronic Device Type
LOGIC IC OUTPUT OPTOCOUPLER
LOGIC IC OUTPUT OPTOCOUPLER
Power Dissipation-Max
0.05 W
Response Time-Max
0.000006 s
Supply Voltage-Min
2 V
2 V
Surface Mount
YES
Base Number Matches
5
5
Compare 5962-8767905KTA with alternatives
Compare 5962-8767905KEX with alternatives