5962-8767905KEX vs HCPL-257K#200 feature comparison

5962-8767905KEX Micropac Industries Inc

Buy Now

HCPL-257K#200 Agilent Technologies Inc

Buy Now Datasheet
Part Life Cycle Code Active Transferred
Ihs Manufacturer MICROPAC INDUSTRIES INC AGILENT TECHNOLOGIES INC
Package Description HERMETIC SEALED, DIP-16 HERMETIC SEALED, DIP-16
Reach Compliance Code unknown unknown
ECCN Code 3A001.A.2.C 3A001.A.2.C
HTS Code 8541.40.80.00 8541.40.80.00
Additional Feature HIGH RELIABILITY HIGH RELIABILITY
Configuration SEPARATE, 2 CHANNELS COMPLEX
Data Rate-Nom 0.4 MBps 0.4 MBps
Forward Current-Max 0.02 A 0.02 A
Isolation Voltage-Max 1500 V 1500 V
Number of Elements 2 2
Number of Functions 2 2
On-State Current-Max 0.008 A 0.008 A
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Optoelectronic Device Type LOGIC IC OUTPUT OPTOCOUPLER LOGIC IC OUTPUT OPTOCOUPLER
Supply Voltage-Min 2 V 2 V
Base Number Matches 5 4
Rohs Code No
Current Transfer Ratio-Min 9%
Forward Voltage-Max 1.9 V
Hysteresis Ratio-Nom 0.0125
JESD-609 Code e0
Mounting Feature THROUGH HOLE MOUNT
Power Dissipation-Max 0.05 W
Response Time-Max 0.000006 s
Surface Mount NO
Terminal Finish Tin/Lead (Sn/Pb)

Compare 5962-8767905KEX with alternatives

Compare HCPL-257K#200 with alternatives