5962-8767905KTA vs 5962-8767905KTC feature comparison

5962-8767905KTA Agilent Technologies Inc

Buy Now Datasheet

5962-8767905KTC Micropac Industries Inc

Buy Now
Rohs Code No
Part Life Cycle Code Transferred Active
Ihs Manufacturer AGILENT TECHNOLOGIES INC MICROPAC INDUSTRIES INC
Package Description HERMETIC SEALED, GULLWING, DIP-16 HERMETIC SEALED, GULLWING, DIP-16
Reach Compliance Code unknown unknown
ECCN Code 3A001.A.2.C 3A001.A.2.C
HTS Code 8541.40.80.00 8541.40.80.00
Additional Feature HIGH RELIABILITY HIGH RELIABILITY
Configuration COMPLEX COMPLEX
Current Transfer Ratio-Min 9% 9%
Data Rate-Nom 0.4 MBps
Forward Current-Max 0.02 A 0.02 A
Forward Voltage-Max 1.9 V 1.9 V
Isolation Voltage-Max 1500 V 1500 V
JESD-609 Code e0
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Elements 2 2
Number of Functions 2 2
On-State Current-Max 0.008 A 0.008 A
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Optoelectronic Device Type LOGIC IC OUTPUT OPTOCOUPLER LOGIC IC OUTPUT OPTOCOUPLER
Power Dissipation-Max 0.05 W 0.05 W
Response Time-Max 0.000006 s 0.000006 s
Supply Voltage-Min 2 V 2 V
Surface Mount YES YES
Terminal Finish Tin/Lead (Sn/Pb) - hot dipped
Base Number Matches 5 1

Compare 5962-8767905KTA with alternatives

Compare 5962-8767905KTC with alternatives